There are no models available for this part yet.
Overview of RT0603DRE07352RL by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RT0603DRE07352RL by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
68AK9185
|
Newark | Res, 352R, 0.5%, 0.1W, 0603, Thin Film Rohs Compliant: Yes |Yageo RT0603DRE07352RL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4460 |
|
$0.0250 / $0.0340 | Buy Now | |
DISTI #
13-RT0603DRE07352RLCT-ND
|
DigiKey | RES 352 OHM 0.5% 1/10W 0603 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
43868 In Stock |
|
$0.0088 / $0.1000 | Buy Now | |
DISTI #
RT0603DRE07352RL
|
Avnet Americas | High Precision-High Stability Chip Resistor Thin Film 0603 352Ohm 0.5% Paper T/R - Tape and Reel (Alt: RT0603DRE07352RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0059 | Buy Now | |
DISTI #
603-RT0603DRE07352RL
|
Mouser Electronics | Thin Film Resistors - SMD 1/10W 352 Ohms 0.5% RoHS: Compliant | 19729 |
|
$0.0090 / $0.1000 | Buy Now | |
Ozdisan Elektronik | RES.(1608) 0603 352 Ohms 0.5% 1/10W 50PPM SMT | 0 |
|
$0.0156 / $0.0190 | RFQ |
CAD Models for RT0603DRE07352RL by YAGEO Corporation
Part Data Attributes for RT0603DRE07352RL by YAGEO Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
20 Weeks
|
Construction
|
Chip
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
1.6 mm
|
Package Style
|
SMT
|
Package Width
|
0.8 mm
|
Packing Method
|
TR, Paper, 7 Inch
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
155 °C
|
Resistance
|
352 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.5%
|
Working Voltage
|
75 V
|
Alternate Parts for RT0603DRE07352RL
This table gives cross-reference parts and alternative options found for RT0603DRE07352RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603DRE07352RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT0603DRE13352RL | Fixed Resistor, Thin Film, 0.1W, 352ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | RT0603DRE07352RL vs RT0603DRE13352RL |
RT0603DRE10352R | Fixed Resistor, Thin Film, 0.1W, 352ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603 | YAGEO Corporation | RT0603DRE07352RL vs RT0603DRE10352R |
9T06031A3520DBPFT | Fixed Resistor, Thin Film, 0.1W, 352ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | RT0603DRE07352RL vs 9T06031A3520DBPFT |
CMF0603352R+-0.5%TCR50 | Fixed Resistor, Thin Film, 0.065W, 352ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | SRT Resistor Technology Gmbh | RT0603DRE07352RL vs CMF0603352R+-0.5%TCR50 |
9T06031A3520DBPF3 | Fixed Resistor, Thin Film, 0.1W, 352ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | RT0603DRE07352RL vs 9T06031A3520DBPF3 |
RT0603DCE352R | Fixed Resistor, Thin Film, 0.1W, 352ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603 | YAGEO Corporation | RT0603DRE07352RL vs RT0603DCE352R |
239040463521L | Fixed Resistor, Thin Film, 0.1W, 352ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | RT0603DRE07352RL vs 239040463521L |
239044463521L | Fixed Resistor, Thin Film, 0.1W, 352ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | RT0603DRE07352RL vs 239044463521L |
9T06031A3520DBPF4 | Fixed Resistor, Thin Film, 0.1W, 352ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | RT0603DRE07352RL vs 9T06031A3520DBPF4 |