Part Details for RT0603DRE0726K7L by YAGEO Corporation
Overview of RT0603DRE0726K7L by YAGEO Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0603DRE0726K7L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AK3893
|
Newark | Res, 26K7, 0.5%, 0.1W, Thin Film, 0603, Resistance:26.7Kohm, Resistance Tolerance:± 0.5%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT0603DRE0726K7L RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0290 | Buy Now |
DISTI #
58AK8288
|
Newark | Res, 26K7, 0.5%, 0.1W, Thin Film, 0603, Resistance:26.7Kohm, Resistance Tolerance:± 0.5%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT0603DRE0726K7L RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0140 / $0.0250 | Buy Now |
DISTI #
311-2503-1-ND
|
DigiKey | RES SMD 26.7KOHM 0.5% 1/10W 0603 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8488 In Stock |
|
$0.0088 / $0.1000 | Buy Now |
DISTI #
RT0603DRE0726K7L
|
Avnet Americas | High Precision-High Stability Chip Resistor Thin Film 0603 26.7kOhm 0.5% Paper T/R - Tape and Reel (Alt: RT0603DRE0726K7L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0059 / $0.0060 | Buy Now |
DISTI #
603-RT0603DRE0726K7L
|
Mouser Electronics | Thin Film Resistors - SMD 1/10W 26.7K Ohms .5% RoHS: Compliant | 10695 |
|
$0.0090 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0052 | Buy Now |
DISTI #
RT0603DRE0726K7L
|
Avnet Abacus | (Alt: RT0603DRE0726K7L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.(1608) 0603 26.7K Ohms 0.5% 1/10W 50PPM SMT | 0 |
|
$0.0150 / $0.0183 | RFQ |
Part Details for RT0603DRE0726K7L
RT0603DRE0726K7L CAD Models
RT0603DRE0726K7L Part Data Attributes
|
RT0603DRE0726K7L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0603DRE0726K7L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 26700ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 26700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for RT0603DRE0726K7L
This table gives cross-reference parts and alternative options found for RT0603DRE0726K7L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603DRE0726K7L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RTX032672DETP | Ralec | Check for Price | Fixed Resistor, Thin Film, 0.1W, 26700ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | RT0603DRE0726K7L vs RTX032672DETP |
AMF060326K70.5%50PPM/KNP5 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.1W, 26700ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | RT0603DRE0726K7L vs AMF060326K70.5%50PPM/KNP5 |
RP73G1J26K7DTDF | TE Connectivity | Check for Price | RESISTOR, THIN FILM, 0.1W, 0.5%, 50ppm, 26700ohm, SURFACE MOUNT, 0603, CHIP | RT0603DRE0726K7L vs RP73G1J26K7DTDF |
239044462673L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 26700ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | RT0603DRE0726K7L vs 239044462673L |
AMF060326K70.5%50PPM/KKS | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.1W, 26700ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | RT0603DRE0726K7L vs AMF060326K70.5%50PPM/KKS |
TP0350D2672RCE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 26700ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | RT0603DRE0726K7L vs TP0350D2672RCE |
P0603H2672DBTR | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.125W, 26700ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | RT0603DRE0726K7L vs P0603H2672DBTR |
BLU0603-2672-DT50W | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 26700ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | RT0603DRE0726K7L vs BLU0603-2672-DT50W |
PRC0603TC50X26.7K+-0.5% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 26700ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | RT0603DRE0726K7L vs PRC0603TC50X26.7K+-0.5% |
AMF060326K70.5%50PPM/KNS | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.1W, 26700ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | RT0603DRE0726K7L vs AMF060326K70.5%50PPM/KNS |