Part Details for RT0603DRE0724KL by YAGEO Corporation
Results Overview of RT0603DRE0724KL by YAGEO Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RT0603DRE0724KL Information
RT0603DRE0724KL by YAGEO Corporation is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RT0603DRE0724KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AK5012
|
Newark | Res, 24K, 0.5%, 0.1W, Thin Film, 0603, Resistance:24Kohm, Resistance Tolerance:± 0.5%, Power Rati... more RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0180 | Buy Now |
DISTI #
46AK5840
|
Newark | Res, 24K, 0.5%, 0.1W, Thin Film, 0603 Rohs Compliant: Yes |Yageo RT0603DRE0724KL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0250 / $0.0340 | Buy Now |
DISTI #
311-2498-1-ND
|
DigiKey | RES SMD 24K OHM 0.5% 1/10W 0603 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14247 In Stock |
|
$0.0092 / $0.1000 | Buy Now |
DISTI #
RT0603DRE0724KL
|
Avnet Americas | SMD Chip Resistor, 24 kOhm, ? 0.5%, 100 mW, 0603 [1608 Metric], Thin Film, High Precision High Stabi... more RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0057 / $0.0060 | Buy Now |
DISTI #
603-RT0603DRE0724KL
|
Mouser Electronics | Thin Film Resistors - SMD 1/10W 24K Ohms 0.5% RoHS: Compliant | 12659 |
|
$0.0090 / $0.1000 | Buy Now |
|
Future Electronics | Thin Film Res - 0603 24000Ohms 0.5% 50PPM RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks Container: Reel |
0 Reel |
|
$0.0052 / $0.0058 | Buy Now |
DISTI #
RT0603DRE0724KL
|
TTI | Thin Film Resistors - SMD 1/10W 24K Ohms 0.5% pbFree: Pb-Free Min Qty: 25000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0057 / $0.0059 | Buy Now |
DISTI #
RT0603DRE0724KL
|
Avnet Abacus | SMD Chip Resistor 24 kOhm 05 100 mW 0603 1608 Metric Thin Film High Precision High Stability - Tape... more RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for RT0603DRE0724KL
RT0603DRE0724KL CAD Models
RT0603DRE0724KL Part Data Attributes
|
RT0603DRE0724KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0603DRE0724KL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 24000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 28 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 24000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for RT0603DRE0724KL
This table gives cross-reference parts and alternative options found for RT0603DRE0724KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603DRE0724KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BLU0603ER-2402-DB50Q | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 24000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | RT0603DRE0724KL vs BLU0603ER-2402-DB50Q |
BLU0603P-2402-DT50 | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 24000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | RT0603DRE0724KL vs BLU0603P-2402-DT50 |
RP73G1J24KDTDG | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.1W, 24000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603 | RT0603DRE0724KL vs RP73G1J24KDTDG |
BLU0603M-2402-DB50Q | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 24000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | RT0603DRE0724KL vs BLU0603M-2402-DB50Q |
BLU0603ER-2402-DT50W | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 24000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | RT0603DRE0724KL vs BLU0603ER-2402-DT50W |
PRC0603TC50Y24K+-0.5% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 24000ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | RT0603DRE0724KL vs PRC0603TC50Y24K+-0.5% |
NTRA06HD2402DTR1KQYF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 24000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | RT0603DRE0724KL vs NTRA06HD2402DTR1KQYF |
BLU0603-2402-DB50W | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 24000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | RT0603DRE0724KL vs BLU0603-2402-DB50W |
RP73G1J24KDTD | TE Connectivity | Check for Price | RESISTOR, THIN FILM, 0.1W, 0.5%, 50ppm, 24000ohm, SURFACE MOUNT, 0603, CHIP | RT0603DRE0724KL vs RP73G1J24KDTD |
RN731JLTD2402D50 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.063W, 24000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | RT0603DRE0724KL vs RN731JLTD2402D50 |