Part Details for RT0603DRE07200KL by YAGEO Corporation
Overview of RT0603DRE07200KL by YAGEO Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0603DRE07200KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AK5836
|
Newark | Res, 200K, 0.5%, 0.1W, Thin Film, 0603 Rohs Compliant: Yes |Yageo RT0603DRE07200KL Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4920 |
|
$0.0250 / $0.0340 | Buy Now |
DISTI #
58AK3891
|
Newark | Res, 200K, 0.5%, 0.1W, Thin Film, 0603, Resistance:200Kohm, Resistance Tolerance:± 0.5%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT0603DRE07200KL Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0290 | Buy Now |
DISTI #
311-2476-1-ND
|
DigiKey | RES SMD 200K OHM 0.5% 1/10W 0603 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
34599 In Stock |
|
$0.0093 / $0.1000 | Buy Now |
DISTI #
RT0603DRE07200KL
|
Avnet Americas | SMD Chip Resistor, 200 kOhm, ± 0.5%, 100 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0603DRE07200KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 10000 |
|
$0.0062 / $0.0065 | Buy Now |
DISTI #
603-RT0603DRE07200KL
|
Mouser Electronics | Thin Film Resistors - SMD 1/10W 200K ohm .5% 5 0ppm RoHS: Compliant | 43927 |
|
$0.0090 / $0.1000 | Buy Now |
|
Future Electronics | Fixed Resistor, Thin Film, 0.1W, 200000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0060 / $0.0072 | Buy Now |
DISTI #
RT0603DRE07200KL
|
TTI | Thin Film Resistors - SMD 1/10W 200K ohm .5% 5 0ppm pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 25000 In Stock |
|
$0.0067 / $0.0071 | Buy Now |
DISTI #
WPR6633
|
Rutronik | RT0603 200K 0,5% 0,1W TK50 RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Stock DE - 5000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0063 / $0.0067 | Buy Now |
DISTI #
RT0603DRE07200KL
|
Avnet Abacus | SMD Chip Resistor, 200 kOhm, � 0.5%, 100 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0603DRE07200KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.(1608) 0603 200K Ohms 0.5% 1/10W 50PPM SMT | 0 |
|
$0.0152 / $0.0185 | RFQ |
Part Details for RT0603DRE07200KL
RT0603DRE07200KL CAD Models
RT0603DRE07200KL Part Data Attributes:
|
RT0603DRE07200KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0603DRE07200KL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 200000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |