Part Details for RT0603DRE0716K9L by YAGEO Corporation
Overview of RT0603DRE0716K9L by YAGEO Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0603DRE0716K9L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AK3890
|
Newark | Res, 16K9, 0.5%, 0.1W, Thin Film, 0603, Resistance:16.9Kohm, Resistance Tolerance:± 0.5%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT0603DRE0716K9L RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0290 | Buy Now |
DISTI #
58AK6339
|
Newark | Res, 16K9, 0.5%, 0.1W, Thin Film, 0603, Resistance:16.9Kohm, Resistance Tolerance:± 0.5%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT0603DRE0716K9L RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0140 / $0.0250 | Buy Now |
DISTI #
311-2441-1-ND
|
DigiKey | RES SMD 16.9KOHM 0.5% 1/10W 0603 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12898 In Stock |
|
$0.0088 / $0.1000 | Buy Now |
DISTI #
RT0603DRE0716K9L
|
Avnet Americas | High Precision-High Stability Chip Resistor Thin Film 0603 16.9kOhm 0.5% Paper T/R - Tape and Reel (Alt: RT0603DRE0716K9L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0059 | Buy Now |
DISTI #
603-RT0603DRE0716K9L
|
Mouser Electronics | Thin Film Resistors - SMD 1/10W 16.9K Ohms .5% RoHS: Compliant | 13427 |
|
$0.0090 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0052 | Buy Now |
DISTI #
RT0603DRE0716K9L
|
TTI | Thin Film Resistors - SMD 1/10W 16.9K Ohms .5% pbFree: Pb-Free Min Qty: 25000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0109 | Buy Now |
|
Ozdisan Elektronik | RES.(1608) 0603 16.9K Ohms 0.5% 1/10W 50PPM SMT | 0 |
|
$0.0153 / $0.0187 | RFQ |
Part Details for RT0603DRE0716K9L
RT0603DRE0716K9L CAD Models
RT0603DRE0716K9L Part Data Attributes
|
RT0603DRE0716K9L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0603DRE0716K9L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 16900ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 28 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 16900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for RT0603DRE0716K9L
This table gives cross-reference parts and alternative options found for RT0603DRE0716K9L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603DRE0716K9L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73H1JGTD1692D50 | Fixed Resistor, Metal Film, 0.1W, 16900ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RT0603DRE0716K9L vs RN73H1JGTD1692D50 |
AMF060316K90.5%50PPM/KKP10 | Fixed Resistor, Thin Film, 0.1W, 16900ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | Microtech GmbH Electronic | RT0603DRE0716K9L vs AMF060316K90.5%50PPM/KKP10 |
RTX031692DEP4 | Fixed Resistor, Thin Film, 0.1W, 16900ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Ralec | RT0603DRE0716K9L vs RTX031692DEP4 |
BLU0603M-1692-DB50 | Fixed Resistor, Thin Film, 0.1W, 16900ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | RT0603DRE0716K9L vs BLU0603M-1692-DB50 |
BLU0603ER-1692-DB50Q | Fixed Resistor, Thin Film, 0.1W, 16900ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | RT0603DRE0716K9L vs BLU0603ER-1692-DB50Q |
BLU0603-1692-DT50Q | Fixed Resistor, Thin Film, 0.1W, 16900ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | RT0603DRE0716K9L vs BLU0603-1692-DT50Q |
239040461693L | Fixed Resistor, Thin Film, 0.1W, 16900ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RT0603DRE0716K9L vs 239040461693L |
AMF060316K90.5%50PPM/KNP5 | Fixed Resistor, Thin Film, 0.1W, 16900ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | Microtech GmbH Electronic | RT0603DRE0716K9L vs AMF060316K90.5%50PPM/KNP5 |
RP73G1J16K9DTD | RESISTOR, THIN FILM, 0.1W, 0.5%, 50ppm, 16900ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | RT0603DRE0716K9L vs RP73G1J16K9DTD |
AT0603DRE0716K9L | Fixed Resistor, Thin Film, 0.1W, 16900ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RT0603DRE0716K9L vs AT0603DRE0716K9L |