Part Details for RT0603DRD07590KL by YAGEO Corporation
Overview of RT0603DRD07590KL by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0603DRD07590KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
311-2382-1-ND
|
DigiKey | RES SMD 590K OHM 0.5% 1/10W 0603 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
355 In Stock |
|
$0.0197 / $0.1000 | Buy Now |
DISTI #
RT0603DRD07590KL
|
Avnet Americas | SMD Chip Resistor, 590 kOhm, ± 0.5%, 100 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0603DRD07590KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0131 / $0.0137 | Buy Now |
DISTI #
603-RT0603DRD07590KL
|
Mouser Electronics | Thin Film Resistors - SMD 590K ohm .5% 25 ppm High Precision RoHS: Compliant | 365 |
|
$0.0200 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0111 | Buy Now |
DISTI #
RT0603DRD07590KL
|
Avnet Americas | SMD Chip Resistor, 590 kOhm, ± 0.5%, 100 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0603DRD07590KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0131 / $0.0137 | Buy Now |
DISTI #
RT0603DRD07590KL
|
Avnet Abacus | SMD Chip Resistor, 590 kOhm, � 0.5%, 100 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0603DRD07590KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.(1608) 0603 590K Ohms 0.5% 1/10W 25PPM SMT | 0 |
|
$0.0323 / $0.0394 | RFQ |
Part Details for RT0603DRD07590KL
RT0603DRD07590KL CAD Models
RT0603DRD07590KL Part Data Attributes:
|
RT0603DRD07590KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0603DRD07590KL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 590000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 590000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for RT0603DRD07590KL
This table gives cross-reference parts and alternative options found for RT0603DRD07590KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603DRD07590KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTX035903DDTP | Fixed Resistor, Thin Film, 0.1W, 590000ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Ralec | RT0603DRD07590KL vs RTX035903DDTP |
RTX035903DDP3 | Fixed Resistor, Thin Film, 0.1W, 590000ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Ralec | RT0603DRD07590KL vs RTX035903DDP3 |
SF06R5903DTLA | Fixed Resistor, Thin Film, 0.1W, 590000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RT0603DRD07590KL vs SF06R5903DTLA |
WF06R5903DALQ | Fixed Resistor, Thin Film, 0.1W, 590000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RT0603DRD07590KL vs WF06R5903DALQ |
RTX035903DDP4 | Fixed Resistor, Thin Film, 0.1W, 590000ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Ralec | RT0603DRD07590KL vs RTX035903DDP4 |
CRT0603-DY-5903EST | Fixed Resistor, Thin Film, 0.1W, 590000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | RT0603DRD07590KL vs CRT0603-DY-5903EST |
RP73F1J590KDTD | Fixed Resistor, Thin Film, 0.1W, 590000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | TE Connectivity | RT0603DRD07590KL vs RP73F1J590KDTD |
TP0325D5903R4E | Fixed Resistor, Thin Film, 0.1W, 590000ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RT0603DRD07590KL vs TP0325D5903R4E |
SF06R5903DTLQ | Fixed Resistor, Thin Film, 0.1W, 590000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RT0603DRD07590KL vs SF06R5903DTLQ |
TP0325D5903TCE | Fixed Resistor, Thin Film, 0.1W, 590000ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RT0603DRD07590KL vs TP0325D5903TCE |