There are no models available for this part yet.
Overview of RT0603DRD0751KL by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RT0603DRD0751KL by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
46AK5821
|
Newark | Res, 51K, 0.5%, 0.1W, Thin Film, 0603 Rohs Compliant: Yes |Yageo RT0603DRD0751KL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9680 |
|
$0.0490 / $0.0540 | Buy Now | |
DISTI #
311-51KDCT-ND
|
DigiKey | RES SMD 51K OHM 0.5% 1/10W 0603 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
13736 In Stock |
|
$0.0164 / $0.1000 | Buy Now | |
DISTI #
RT0603DRD0751KL
|
Avnet Americas | SMD Chip Resistor, 51 kOhm, ± 0.5%, 100 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0603DRD0751KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0125 | Buy Now | |
DISTI #
603-RT0603DRD0751KL
|
Mouser Electronics | Thin Film Resistors - SMD 51K OHM .5% 25PPM 1/10W RoHS: Compliant | 14188 |
|
$0.0170 / $0.1000 | Buy Now | |
DISTI #
V72:2272_07110069
|
Arrow Electronics | Res Thin Film 0603 51K Ohm 0.5% 0.1W(1/10W) ±25ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2226 Container: Cut Strips | Americas - 3970 |
|
$0.0126 / $0.0560 | Buy Now | |
Future Electronics | RT Series 0603 0.1 W 51 kOhm ±0.5% ±25 ppm/°C SMT Thin Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks Container: Reel | 50000Reel |
|
$0.0122 / $0.0138 | Buy Now | ||
DISTI #
63291109
|
Verical | Res Thin Film 0603 51K Ohm 0.5% 0.1W(1/10W) ±25ppm/°C Pad SMD T/R Min Qty: 468 Package Multiple: 1 Date Code: 2226 | Americas - 3970 |
|
$0.0126 / $0.0253 | Buy Now | |
DISTI #
RT0603DRD0751KL
|
TTI | Thin Film Resistors - SMD 51K OHM .5% 25PPM 1/10W pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 20000 In Stock |
|
$0.0125 / $0.0138 | Buy Now | |
DISTI #
RT0603DRD0751KL
|
Avnet Abacus | SMD Chip Resistor, 51 kOhm, � 0.5%, 100 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0603DRD0751KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S900102142399
|
Chip1Stop | Res Thin Film 0603 51KOhm 0.5% 0.1W(1/10W) 25ppm/C Epoxy Pad SMD T/R RoHS: Compliant pbFree: Yes | 3970 |
|
$0.0126 / $0.0344 | Buy Now |
CAD Models for RT0603DRD0751KL by YAGEO Corporation
Part Data Attributes for RT0603DRD0751KL by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
SMT, 0603
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
20 Weeks
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
1.6 mm
|
Package Style
|
SMT
|
Package Width
|
0.8 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
70 °C
|
Resistance
|
51000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.5%
|
Working Voltage
|
75 V
|
Alternate Parts for RT0603DRD0751KL
This table gives cross-reference parts and alternative options found for RT0603DRD0751KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603DRD0751KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73F1J51KDTD | RESISTOR, THIN FILM, 0.1W, 0.5%, 25ppm, 51000ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | RT0603DRD0751KL vs RP73F1J51KDTD |
RN731JTTD5102D25 | Fixed Resistor, Thin Film, 0.063W, 51000ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RT0603DRD0751KL vs RN731JTTD5102D25 |
SF06R5102DALQ | Fixed Resistor, Thin Film, 0.1W, 51000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RT0603DRD0751KL vs SF06R5102DALQ |
NTRH06D5102CTRF | Fixed Resistor, Thin Film, 0.1W, 51000ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | RT0603DRD0751KL vs NTRH06D5102CTRF |
PRC0603TTC25Y51K+-0.5% | Fixed Resistor, Thin Film, 0.0625W, 51000ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Precision Resistive Products Inc | RT0603DRD0751KL vs PRC0603TTC25Y51K+-0.5% |
WF06R5102DTL | Fixed Resistor, Thin Film, 0.1W, 51000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | RT0603DRD0751KL vs WF06R5102DTL |
SF06R5102DTL | Fixed Resistor, Thin Film, 0.1W, 51000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RT0603DRD0751KL vs SF06R5102DTL |
PRC0603TC2551K+/-0.5% | Fixed Resistor, Thin Film, 0.0625W, 51000ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Precision Resistive Products Inc | RT0603DRD0751KL vs PRC0603TC2551K+/-0.5% |
RN731JLTDD5102D25 | Fixed Resistor, Thin Film, 0.063W, 51000ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RT0603DRD0751KL vs RN731JLTDD5102D25 |
RN73H1JTTD5102D25 | Fixed Resistor, Metal Film, 0.1W, 51000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RT0603DRD0751KL vs RN73H1JTTD5102D25 |