Part Details for RT0603CRD07576RL by YAGEO Corporation
Overview of RT0603CRD07576RL by YAGEO Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0603CRD07576RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RT0603CRD07576RL-ND
|
DigiKey | RES SMD 576 OHM 0.25% 1/10W 0603 Min Qty: 5000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0608 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0409 | Buy Now |
Part Details for RT0603CRD07576RL
RT0603CRD07576RL CAD Models
RT0603CRD07576RL Part Data Attributes
|
RT0603CRD07576RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0603CRD07576RL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 576ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 576 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 75 V |
Alternate Parts for RT0603CRD07576RL
This table gives cross-reference parts and alternative options found for RT0603CRD07576RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603CRD07576RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TP0325C5760RCE | Fixed Resistor, Thin Film, 0.1W, 576ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RT0603CRD07576RL vs TP0325C5760RCE |
AMF0603576R0.25%25PPM/KKP20 | Fixed Resistor, Thin Film, 0.1W, 576ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, 0603, | Microtech GmbH Electronic | RT0603CRD07576RL vs AMF0603576R0.25%25PPM/KKP20 |
BLU0603P-5760-CB25Q | Fixed Resistor, Thin Film, 0.1W, 576ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RT0603CRD07576RL vs BLU0603P-5760-CB25Q |
TP0325C5760T4E | Fixed Resistor, Thin Film, 0.1W, 576ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RT0603CRD07576RL vs TP0325C5760T4E |
BLU0603P-5760-CT25Q | Fixed Resistor, Thin Film, 0.1W, 576ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RT0603CRD07576RL vs BLU0603P-5760-CT25Q |
BLU0603ER-5760-CB25 | Fixed Resistor, Thin Film, 0.1W, 576ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RT0603CRD07576RL vs BLU0603ER-5760-CB25 |
P0603E5760CBTC | Fixed Resistor, Thin Film, 0.125W, 576ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RT0603CRD07576RL vs P0603E5760CBTC |
AMF0603576R0.25%25PPM/KNP10 | Fixed Resistor, Thin Film, 0.1W, 576ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, 0603, | Microtech GmbH Electronic | RT0603CRD07576RL vs AMF0603576R0.25%25PPM/KNP10 |
BLU0603ER-5760-CT25 | Fixed Resistor, Thin Film, 0.1W, 576ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RT0603CRD07576RL vs BLU0603ER-5760-CT25 |
RBS06CTP5760 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 576ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | TA-I Technology Co Ltd | RT0603CRD07576RL vs RBS06CTP5760 |