Part Details for RT0603CRD074K87L by YAGEO Corporation
Overview of RT0603CRD074K87L by YAGEO Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0603CRD074K87L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RT0603CRD074K87L-ND
|
DigiKey | RES SMD 4.87K OHM 1/10W 0603 Min Qty: 5000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0608 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0409 | Buy Now |
Part Details for RT0603CRD074K87L
RT0603CRD074K87L CAD Models
RT0603CRD074K87L Part Data Attributes
|
RT0603CRD074K87L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0603CRD074K87L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 4870ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 4870 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 75 V |
Alternate Parts for RT0603CRD074K87L
This table gives cross-reference parts and alternative options found for RT0603CRD074K87L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603CRD074K87L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P0603E4871CNW | Fixed Resistor, Thin Film, 0.125W, 4870ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RT0603CRD074K87L vs P0603E4871CNW |
CRT0603-CY-4871ELF | Fixed Resistor, Thin Film, 0.1W, 4870ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Bourns Inc | RT0603CRD074K87L vs CRT0603-CY-4871ELF |
BLU0603-4871-CB25W | Fixed Resistor, Thin Film, 0.1W, 4870ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RT0603CRD074K87L vs BLU0603-4871-CB25W |
TP0325C4871T4E | Fixed Resistor, Thin Film, 0.1W, 4870ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RT0603CRD074K87L vs TP0325C4871T4E |
RT0603CRD134K87L | Fixed Resistor, Thin Film, 0.1W, 4870ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RT0603CRD074K87L vs RT0603CRD134K87L |
BLU0603P-4871-CT25Q | Fixed Resistor, Thin Film, 0.1W, 4870ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RT0603CRD074K87L vs BLU0603P-4871-CT25Q |
BLU0603-4871-CB25Q | Fixed Resistor, Thin Film, 0.1W, 4870ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RT0603CRD074K87L vs BLU0603-4871-CB25Q |
PRC0603TTC25Y4.87K+-0.25% | Fixed Resistor, Thin Film, 0.0625W, 4870ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Precision Resistive Products Inc | RT0603CRD074K87L vs PRC0603TTC25Y4.87K+-0.25% |
AR03CBCX4871N | Fixed Resistor, Thin Film, 0.1W, 4870ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Viking Tech Corp | RT0603CRD074K87L vs AR03CBCX4871N |
RTW10D0603C4871-RG70 | Fixed Resistor, Thin Film, 0.1W, 4870ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Taitron Components Inc | RT0603CRD074K87L vs RTW10D0603C4871-RG70 |