Part Details for RT0603CRD073KL by YAGEO Corporation
Overview of RT0603CRD073KL by YAGEO Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0603CRD073KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RT0603CRD073KL-ND
|
DigiKey | RES SMD 3K OHM 0.25% 1/10W 0603 Min Qty: 5000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0608 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0409 | Buy Now |
Part Details for RT0603CRD073KL
RT0603CRD073KL CAD Models
RT0603CRD073KL Part Data Attributes
|
RT0603CRD073KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0603CRD073KL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 3000ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 3000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 75 V |
Alternate Parts for RT0603CRD073KL
This table gives cross-reference parts and alternative options found for RT0603CRD073KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603CRD073KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTRA06HC3001CTRQYF | Fixed Resistor, Thin Film, 0.1W, 3000ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | RT0603CRD073KL vs NTRA06HC3001CTRQYF |
PRC0603TC25Y3K+-0.25% | Fixed Resistor, Thin Film, 0.0625W, 3000ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Precision Resistive Products Inc | RT0603CRD073KL vs PRC0603TC25Y3K+-0.25% |
RNCH0603CKE3K00 | Fixed Resistor, Thin Film, 0.1W, 3000ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | RT0603CRD073KL vs RNCH0603CKE3K00 |
RT0603CRD103KL | Fixed Resistor, Thin Film, 0.1W, 3000ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RT0603CRD073KL vs RT0603CRD103KL |
CRT0603-CY-3001EAS | Fixed Resistor, Thin Film, 0.1W, 3000ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | RT0603CRD073KL vs CRT0603-CY-3001EAS |
ARG03CTC3001 | Fixed Resistor, Thin Film, 0.1W, 3000ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RT0603CRD073KL vs ARG03CTC3001 |
RN73H1JGTD3001C25 | Fixed Resistor, Metal Film, 0.1W, 3000ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RT0603CRD073KL vs RN73H1JGTD3001C25 |
RTX033001CDP2 | Fixed Resistor, Thin Film, 0.1W, 3000ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Ralec | RT0603CRD073KL vs RTX033001CDP2 |
RN73R1JTTP3001C25 | Fixed Resistor, Metal Film, 0.1W, 3000ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RT0603CRD073KL vs RN73R1JTTP3001C25 |
CRT0603-CY-3001ELF | Fixed Resistor, Thin Film, 0.1W, 3000ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | RT0603CRD073KL vs CRT0603-CY-3001ELF |