Part Details for RT0603CRD071K54L by YAGEO Corporation
Overview of RT0603CRD071K54L by YAGEO Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0603CRD071K54L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RT0603CRD071K54L-ND
|
DigiKey | RES SMD 1.54K OHM 1/10W 0603 Min Qty: 5000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0613 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0409 | Buy Now |
Part Details for RT0603CRD071K54L
RT0603CRD071K54L CAD Models
RT0603CRD071K54L Part Data Attributes
|
RT0603CRD071K54L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0603CRD071K54L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 1540ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 1540 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 75 V |
Alternate Parts for RT0603CRD071K54L
This table gives cross-reference parts and alternative options found for RT0603CRD071K54L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603CRD071K54L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RN73H1JTTD1541C25 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.1W, 1540ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | RT0603CRD071K54L vs RN73H1JTTD1541C25 |
NTRH06C1541CTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1540ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | RT0603CRD071K54L vs NTRH06C1541CTRF |
PRC0603TC25Y1.54K+-0.25% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 1540ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | RT0603CRD071K54L vs PRC0603TC25Y1.54K+-0.25% |
239064451542L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1540ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | RT0603CRD071K54L vs 239064451542L |
BLU0603ER-1541-CT25W | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1540ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, 0603, | RT0603CRD071K54L vs BLU0603ER-1541-CT25W |
SF06R1541CTL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1540ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | RT0603CRD071K54L vs SF06R1541CTL |
RBS06CTP1541 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1540ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | RT0603CRD071K54L vs RBS06CTP1541 |
RBP06CTP1541 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 1540ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | RT0603CRD071K54L vs RBP06CTP1541 |
WF06R1541CTL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1540ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | RT0603CRD071K54L vs WF06R1541CTL |
CRT0603-CY-1541ELF | Bourns Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1540ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | RT0603CRD071K54L vs CRT0603-CY-1541ELF |