Part Details for RT0603CRB137K41L by YAGEO Corporation
Overview of RT0603CRB137K41L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RT0603CRB137K41L
RT0603CRB137K41L CAD Models
RT0603CRB137K41L Part Data Attributes
|
RT0603CRB137K41L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0603CRB137K41L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 7410ohm, 75V, 0.25% +/-Tol, -10,10ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 155 °C | |
Resistance | 7410 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 75 V |
Alternate Parts for RT0603CRB137K41L
This table gives cross-reference parts and alternative options found for RT0603CRB137K41L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603CRB137K41L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
239082457412L | Fixed Resistor, Thin Film, 0.1W, 7410ohm, 75V, 0.25% +/-Tol, -10,10ppm/Cel, 0603, | YAGEO Corporation | RT0603CRB137K41L vs 239082457412L |
9T06031A7411CCPFT | Fixed Resistor, Thin Film, 0.1W, 7410ohm, 75V, 0.25% +/-Tol, -10,10ppm/Cel, 0603, | YAGEO Corporation | RT0603CRB137K41L vs 9T06031A7411CCPFT |
CMF06037K41+-0.25%TCR10 | Fixed Resistor, Thin Film, 0.065W, 7410ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, 0603, | SRT Resistor Technology Gmbh | RT0603CRB137K41L vs CMF06037K41+-0.25%TCR10 |
RTF167411C10PPM | Fixed Resistor, Thin Film, 0.1W, 7410ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, 0603, | Dubilier | RT0603CRB137K41L vs RTF167411C10PPM |
9T06031A7411CCPF4 | Fixed Resistor, Thin Film, 0.1W, 7410ohm, 75V, 0.25% +/-Tol, -10,10ppm/Cel, 0603, | YAGEO Corporation | RT0603CRB137K41L vs 9T06031A7411CCPF4 |
239084457412L | Fixed Resistor, Thin Film, 0.1W, 7410ohm, 75V, 0.25% +/-Tol, -10,10ppm/Cel, 0603, | YAGEO Corporation | RT0603CRB137K41L vs 239084457412L |
RT0603CRB077K41L | Fixed Resistor, Thin Film, 0.1W, 7410ohm, 75V, 0.25% +/-Tol, -10,10ppm/Cel, 0603, | YAGEO Corporation | RT0603CRB137K41L vs RT0603CRB077K41L |
9T06031A7411CCPF3 | Fixed Resistor, Thin Film, 0.1W, 7410ohm, 75V, 0.25% +/-Tol, -10,10ppm/Cel, 0603, | YAGEO Corporation | RT0603CRB137K41L vs 9T06031A7411CCPF3 |