Part Details for RT0603CRB07191RL by YAGEO Corporation
Overview of RT0603CRB07191RL by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RT0603CRB07191RL
RT0603CRB07191RL CAD Models
RT0603CRB07191RL Part Data Attributes
|
RT0603CRB07191RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0603CRB07191RL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 191ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 191 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 75 V |
Alternate Parts for RT0603CRB07191RL
This table gives cross-reference parts and alternative options found for RT0603CRB07191RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603CRB07191RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCF0603CTT191R | Fixed Resistor, Thin Film, 0.1W, 191ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | RT0603CRB07191RL vs RNCF0603CTT191R |
WF06W1910CALQ | Fixed Resistor, Thin Film, 0.1W, 191ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RT0603CRB07191RL vs WF06W1910CALQ |
BLU0603-1910-CT10 | Fixed Resistor, Thin Film, 0.1W, 191ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | RT0603CRB07191RL vs BLU0603-1910-CT10 |
RN73H1JGTD1910C10 | Fixed Resistor, Metal Film, 0.1W, 191ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RT0603CRB07191RL vs RN73H1JGTD1910C10 |
BLU0603-1910-CB10W | Fixed Resistor, Thin Film, 0.1W, 191ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | RT0603CRB07191RL vs BLU0603-1910-CB10W |
RTX031910CBP4 | Fixed Resistor, Thin Film, 0.1W, 191ohm, 75V, 0.25% +/-Tol, -10,10ppm/Cel, 0603, | Ralec | RT0603CRB07191RL vs RTX031910CBP4 |
AR03CTBX1910N | Fixed Resistor, Thin Film, 0.1W, 191ohm, 75V, 0.25% +/-Tol, -10,10ppm/Cel, 0603, | Viking Tech Corp | RT0603CRB07191RL vs AR03CTBX1910N |
CMP0603191R0.25%10PPM/KKS | Fixed Resistor, Thin Film, 0.125W, 191ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | RT0603CRB07191RL vs CMP0603191R0.25%10PPM/KKS |
BLU0603ER-1910-CT10W | Fixed Resistor, Thin Film, 0.1W, 191ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | RT0603CRB07191RL vs BLU0603ER-1910-CT10W |
RNCF0603CKT191R | Fixed Resistor, Thin Film, 0.1W, 191ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | RT0603CRB07191RL vs RNCF0603CKT191R |