Part Details for RT0603BRE071K5L by YAGEO Corporation
Overview of RT0603BRE071K5L by YAGEO Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0603BRE071K5L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK9114
|
Newark | Res, 1K5, 0.1%, 0.1W, Thin Film, 0603 Rohs Compliant: Yes |Yageo RT0603BRE071K5L RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4790 |
|
$0.0940 / $0.1330 | Buy Now |
DISTI #
YAG4657CT-ND
|
DigiKey | RES SMD 1.5K OHM 0.1% 1/10W 0603 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11389 In Stock |
|
$0.0398 / $0.1700 | Buy Now |
DISTI #
RT0603BRE071K5L
|
Avnet Americas | SMD Chip Resistor, 1.5 kOhm, ? 0.1%, 100 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0603BRE071K5L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0376 / $0.0427 | Buy Now |
DISTI #
603-RT0603BRE071K5L
|
Mouser Electronics | Thin Film Resistors - SMD 1.5K Ohm 0.1% 1/10W 75 Volts 50ppm RoHS: Compliant | 3859 |
|
$0.0440 / $0.1700 | Buy Now |
|
Future Electronics | RC Series 0603 0.1 W 1.5 kOhm ±0.1 % ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks Container: Reel | 15000Reel |
|
$0.0352 / $0.0379 | Buy Now |
DISTI #
RT0603BRE071K5L
|
TTI | Thin Film Resistors - SMD 1.5K Ohm 0.1% 1/10W 75 Volts 50ppm pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0359 / $0.0392 | Buy Now |
DISTI #
RT0603BRE071K5L
|
Avnet Abacus | SMD Chip Resistor, 1.5 kOhm, � 0.1%, 100 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0603BRE071K5L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 10000 |
|
$0.0360 / $0.0386 | Buy Now |
|
Ozdisan Elektronik | RES.(1608) 0603 1.5K Ohms 0.1% 1/10W 50PPM SMT | 0 |
|
$0.0771 / $0.0941 | RFQ |
Part Details for RT0603BRE071K5L
RT0603BRE071K5L CAD Models
RT0603BRE071K5L Part Data Attributes
|
RT0603BRE071K5L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0603BRE071K5L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 1500ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 28 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 1500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for RT0603BRE071K5L
This table gives cross-reference parts and alternative options found for RT0603BRE071K5L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603BRE071K5L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BLU0603-1501-BT50W | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1500ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | RT0603BRE071K5L vs BLU0603-1501-BT50W |
AR03BBDX1501N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1500ohm, 75V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | RT0603BRE071K5L vs AR03BBDX1501N |
PRC0603TC50X1.5K+-0.05% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1500ohm, 75V, 0.05% +/-Tol, -50,50ppm/Cel, 0603, | RT0603BRE071K5L vs PRC0603TC50X1.5K+-0.05% |
CRT0603-BZ-1501ELF | Bourns Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1500ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | RT0603BRE071K5L vs CRT0603-BZ-1501ELF |
BLU0603P-1501-BB50Q | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1500ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, 0603, | RT0603BRE071K5L vs BLU0603P-1501-BB50Q |
CRT0603-AZ-1501ELF | Bourns Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1500ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | RT0603BRE071K5L vs CRT0603-AZ-1501ELF |
PRC0603TTC50X1.5K+-0.1% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1500ohm, 75V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | RT0603BRE071K5L vs PRC0603TTC50X1.5K+-0.1% |
RP73G1J1K5ATD | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1500ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603 | RT0603BRE071K5L vs RP73G1J1K5ATD |
AMF06031K50.05%50PPM/KKP20 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1500ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, 0603, | RT0603BRE071K5L vs AMF06031K50.05%50PPM/KKP20 |
PRC0603TC501.5K+/-0.1% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 1500ohm, 75V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | RT0603BRE071K5L vs PRC0603TC501.5K+/-0.1% |