Part Details for RT0603BRE0719R6L by YAGEO Corporation
Overview of RT0603BRE0719R6L by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0603BRE0719R6L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RT0603BRE0719R6L-ND
|
DigiKey | RES SMD 19.6 OHM 0.1% 1/10W 0603 Min Qty: 5000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0459 | Buy Now |
DISTI #
RT0603BRE0719R6L
|
Avnet Americas | Resistor Thin Film 19.6Ohm 0.1% 0603 2-Pin Paper T/R - Tape and Reel (Alt: RT0603BRE0719R6L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0304 | Buy Now |
DISTI #
603-RT0603BRE0719R6L
|
Mouser Electronics | Thin Film Resistors - SMD RoHS: Compliant | 0 |
|
$0.0450 / $0.1900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0270 | Buy Now |
|
Ozdisan Elektronik | RES.(1608) 0603 19.6 Ohms 0.1% 1/10W 50PPM SMT | 0 |
|
$0.0784 / $0.0956 | RFQ |
Part Details for RT0603BRE0719R6L
RT0603BRE0719R6L CAD Models
RT0603BRE0719R6L Part Data Attributes
|
RT0603BRE0719R6L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0603BRE0719R6L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 19.6ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 19.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for RT0603BRE0719R6L
This table gives cross-reference parts and alternative options found for RT0603BRE0719R6L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603BRE0719R6L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73G1J19R6BTG | RESISTOR, THIN FILM, 0.1W, 0.1%, 50ppm, 19.6ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | RT0603BRE0719R6L vs RP73G1J19R6BTG |
BLU0603ER-19R6-AB50Q | Fixed Resistor, Thin Film, 0.1W, 19.6ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | RT0603BRE0719R6L vs BLU0603ER-19R6-AB50Q |
BLU0603ER-19R6-AT50 | Fixed Resistor, Thin Film, 0.1W, 19.6ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | RT0603BRE0719R6L vs BLU0603ER-19R6-AT50 |
BLU0603ER-19R6-BB50Q | Fixed Resistor, Thin Film, 0.1W, 19.6ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | RT0603BRE0719R6L vs BLU0603ER-19R6-BB50Q |
BLU0603P-19R6-AT50W | Fixed Resistor, Thin Film, 0.1W, 19.6ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | RT0603BRE0719R6L vs BLU0603P-19R6-AT50W |
BLU0603P-19R6-AB50W | Fixed Resistor, Thin Film, 0.1W, 19.6ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | RT0603BRE0719R6L vs BLU0603P-19R6-AB50W |
BLU0603A-19R6-BB50Q | Fixed Resistor, Thin Film, 0.1W, 19.6ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | RT0603BRE0719R6L vs BLU0603A-19R6-BB50Q |
NTRH06B19R6DTRF | Fixed Resistor, Thin Film, 0.1W, 19.6ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | RT0603BRE0719R6L vs NTRH06B19R6DTRF |
SF06Q19R6ATLA | Fixed Resistor, Thin Film, 0.1W, 19.6ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RT0603BRE0719R6L vs SF06Q19R6ATLA |
PRC0603TTC50X19.6R+-0.1% | Fixed Resistor, Thin Film, 0.1W, 19.6ohm, 75V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Precision Resistive Products Inc | RT0603BRE0719R6L vs PRC0603TTC50X19.6R+-0.1% |