Part Details for RT0603BRE0711K5L by YAGEO Corporation
Overview of RT0603BRE0711K5L by YAGEO Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0603BRE0711K5L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AK6287
|
Newark | Res, 11K5, 0.1%, 0.1W, Thin Film, 0603, Resistance:11.5Kohm, Resistance Tolerance:± 0.1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT0603BRE0711K5L RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1020 | Buy Now |
DISTI #
58AK6288
|
Newark | Res, 11K5, 0.1%, 0.1W, Thin Film, 0603, Resistance:11.5Kohm, Resistance Tolerance:± 0.1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT0603BRE0711K5L RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0520 / $0.0900 | Buy Now |
DISTI #
YAG4614CT-ND
|
DigiKey | RES SMD 11.5KOHM 0.1% 1/10W 0603 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
15475 In Stock |
|
$0.0398 / $0.1600 | Buy Now |
DISTI #
RT0603BRE0711K5L
|
Avnet Americas | SMD Chip Resistor, 11.5 kOhm, ? 0.1%, 100 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0603BRE0711K5L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0324 / $0.0337 | Buy Now |
DISTI #
603-RT0603BRE0711K5L
|
Mouser Electronics | Thin Film Resistors - SMD 11.5 kOhms 50PPM/C 100mW 0603 10% RoHS: Compliant | 8011 |
|
$0.0350 / $0.1600 | Buy Now |
|
Future Electronics | Thin Film 0603 11.5K Ohm 0.1% 1/10W ±50ppm/°C RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 5000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0300 / $0.0323 | Buy Now |
DISTI #
RT0603BRE0711K5L
|
TTI | Thin Film Resistors - SMD 11.5 kOhms 50PPM/C 100mW 0603 10% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0303 / $0.0342 | Buy Now |
DISTI #
RT0603BRE0711K5L
|
Avnet Abacus | SMD Chip Resistor, 11.5 kOhm, � 0.1%, 100 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0603BRE0711K5L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.(1608) 0603 11.5K Ohms 0.1% 1/10W 50PPM SMT | 0 |
|
$0.0771 / $0.0941 | RFQ |
Part Details for RT0603BRE0711K5L
RT0603BRE0711K5L CAD Models
RT0603BRE0711K5L Part Data Attributes
|
RT0603BRE0711K5L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0603BRE0711K5L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 11500ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 28 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 11500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for RT0603BRE0711K5L
This table gives cross-reference parts and alternative options found for RT0603BRE0711K5L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603BRE0711K5L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CRT0603-AZ-1152ELF | Bourns Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 11500ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | RT0603BRE0711K5L vs CRT0603-AZ-1152ELF |
BLU0603-1152-BB50Q | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 11500ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, 0603, | RT0603BRE0711K5L vs BLU0603-1152-BB50Q |
CAR060311.5KOHMS0.1%50PPMHP | Riedon | Check for Price | Fixed Resistor, Thin Film, 0.1W, 11500ohm, 75V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | RT0603BRE0711K5L vs CAR060311.5KOHMS0.1%50PPMHP |
TP0350B1152T4E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 11500ohm, 75V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | RT0603BRE0711K5L vs TP0350B1152T4E |
BLU0603ER-1152-BB50Q | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 11500ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, 0603, | RT0603BRE0711K5L vs BLU0603ER-1152-BB50Q |
NTRA06HA1152DTRQYF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 11500ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | RT0603BRE0711K5L vs NTRA06HA1152DTRQYF |
BLU0603-1152-AB50Q | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 11500ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, 0603, | RT0603BRE0711K5L vs BLU0603-1152-AB50Q |
RN73H1JTTD1152B50 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.1W, 11500ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | RT0603BRE0711K5L vs RN73H1JTTD1152B50 |
BLU0603A-1152-BT50 | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 11500ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, 0603, | RT0603BRE0711K5L vs BLU0603A-1152-BT50 |
WF06Q1152BTLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 11500ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | RT0603BRE0711K5L vs WF06Q1152BTLQ |