Part Details for RT0603BRD078K87L by YAGEO Corporation
Overview of RT0603BRD078K87L by YAGEO Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0603BRD078K87L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK9103
|
Newark | Res, 8K87, 0.1%, 0.1W, 0603, Thin Film Rohs Compliant: Yes |Yageo RT0603BRD078K87L RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5000 |
|
$0.0770 / $0.0990 | Buy Now |
DISTI #
YAG4604CT-ND
|
DigiKey | RES SMD 8.87KOHM 0.1% 1/10W 0603 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14598 In Stock |
|
$0.0367 / $0.1400 | Buy Now |
DISTI #
RT0603BRD078K87L
|
Avnet Americas | SMD Chip Resistor, 8.87 kOhm, ? 0.1%, 100 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0603BRD078K87L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0213 / $0.0218 | Buy Now |
DISTI #
603-RT0603BRD078K87L
|
Mouser Electronics | Thin Film Resistors - SMD 1/10W 8.87K ohm .1% 25ppm RoHS: Compliant | 7440 |
|
$0.0360 / $0.1400 | Buy Now |
DISTI #
E02:0323_03315103
|
Arrow Electronics | Res Thin Film 0603 8.87K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 23 Weeks Date Code: 2410 | Europe - 15000 |
|
$0.0301 / $0.0344 | Buy Now |
DISTI #
V72:2272_07108456
|
Arrow Electronics | Res Thin Film 0603 8.87K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2126 Container: Cut Strips | Americas - 26 |
|
$0.0360 / $0.1049 | Buy Now |
|
Future Electronics | RT Series 0603 0.1 W 8.87 kOhm ±0.1 % ±25 ppm/°C SMT Thin Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks Container: Reel | 5000Reel |
|
$0.0280 / $0.0302 | Buy Now |
DISTI #
80942366
|
Verical | Res Thin Film 0603 8.87K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD T/R Min Qty: 5000 Package Multiple: 5000 Date Code: 2410 | Americas - 15000 |
|
$0.0309 / $0.0353 | Buy Now |
DISTI #
RT0603BRD078K87L
|
TTI | Thin Film Resistors - SMD 1/10W 8.87K ohm .1% 25ppm pbFree: Pb-Free Min Qty: 10000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0266 / $0.0292 | Buy Now |
|
NexGen Digital | 2 |
|
RFQ |
Part Details for RT0603BRD078K87L
RT0603BRD078K87L CAD Models
RT0603BRD078K87L Part Data Attributes
|
RT0603BRD078K87L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0603BRD078K87L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 8870ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 28 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 8870 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for RT0603BRD078K87L
This table gives cross-reference parts and alternative options found for RT0603BRD078K87L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603BRD078K87L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
P0603E8871WBPF | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.125W, 8870ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | RT0603BRD078K87L vs P0603E8871WBPF |
SF06R8871ATLA | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 8870ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | RT0603BRD078K87L vs SF06R8871ATLA |
SF06R8871ATLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 8870ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | RT0603BRD078K87L vs SF06R8871ATLQ |
AMF06038K870.05%25PPM/KKP20 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.1W, 8870ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | RT0603BRD078K87L vs AMF06038K870.05%25PPM/KKP20 |
BLU0603-8871-BB25Q | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 8870ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | RT0603BRD078K87L vs BLU0603-8871-BB25Q |
PRC0603TC25Y8.87K+-0.05% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 8870ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | RT0603BRD078K87L vs PRC0603TC25Y8.87K+-0.05% |
AS0603E8871A-T5 | Thin Film Technology Corp (TFT) | Check for Price | Fixed Resistor, Thin Film, 0.1W, 8870ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | RT0603BRD078K87L vs AS0603E8871A-T5 |
AMF06038K870.1%25PPM/KKS | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.1W, 8870ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | RT0603BRD078K87L vs AMF06038K870.1%25PPM/KKS |
RT0603WRD138K87 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 8870ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | RT0603BRD078K87L vs RT0603WRD138K87 |
AR03BTCX8871 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 8870ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | RT0603BRD078K87L vs AR03BTCX8871 |