Part Details for RT0603BRD0784K5L by YAGEO Corporation
Overview of RT0603BRD0784K5L by YAGEO Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0603BRD0784K5L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AK2370
|
Newark | Res, 84K5, 0.1%, 0.1W, Thin Film, 0603, Resistance:84.5Kohm, Resistance Tolerance:± 0.1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT0603BRD0784K5L RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0730 | Buy Now |
DISTI #
YAG1739CT-ND
|
DigiKey | RES SMD 84.5KOHM 0.1% 1/10W 0603 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8768 In Stock |
|
$0.0323 / $0.1400 | Buy Now |
DISTI #
RT0603BRD0784K5L
|
Avnet Americas | SMD Chip Resistor, 84.5 kOhm, ± 0.1%, 100 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0603BRD0784K5L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0295 | Buy Now |
DISTI #
603-RT0603BRD0784K5L
|
Mouser Electronics | Thin Film Resistors - SMD 1/10W 84.5K ohm .1% 25ppm RoHS: Compliant | 9171 |
|
$0.0320 / $0.1400 | Buy Now |
|
Future Electronics | RT Series 0603 0.1 W 84.5 kOhm ±0.1% ±25 ppm/°C SMT Thin Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks Container: Reel | 5000Reel |
|
$0.0271 / $0.0292 | Buy Now |
DISTI #
80307248
|
Verical | Res Thin Film 0603 84.5K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD T/R Min Qty: 10000 Package Multiple: 5000 Date Code: 1905 | Americas - 15000 |
|
$0.0144 | Buy Now |
DISTI #
RT0603BRD0784K5L
|
TTI | Thin Film Resistors - SMD 1/10W 84.5K ohm .1% 25ppm pbFree: Pb-Free Min Qty: 10000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0275 / $0.0297 | Buy Now |
DISTI #
RT0603BRD0784K5L
|
Avnet Abacus | SMD Chip Resistor, 84.5 kOhm, � 0.1%, 100 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0603BRD0784K5L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.(1608) 0603 84.5K Ohms 0.1% 1/10W 25PPM SMT | 0 |
|
$0.0562 / $0.0686 | RFQ |
Part Details for RT0603BRD0784K5L
RT0603BRD0784K5L CAD Models
RT0603BRD0784K5L Part Data Attributes
|
RT0603BRD0784K5L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0603BRD0784K5L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 84500ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 84500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for RT0603BRD0784K5L
This table gives cross-reference parts and alternative options found for RT0603BRD0784K5L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603BRD0784K5L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0603P-8452-AT25Q | Fixed Resistor, Thin Film, 0.1W, 84500ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RT0603BRD0784K5L vs BLU0603P-8452-AT25Q |
RT0603WRD1384K5L | Fixed Resistor, Thin Film, 0.1W, 84500ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RT0603BRD0784K5L vs RT0603WRD1384K5L |
PRC0603TTC2584.5K+/-0.1% | Fixed Resistor, Thin Film, 0.0625W, 84500ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603 | Precision Resistive Products Inc | RT0603BRD0784K5L vs PRC0603TTC2584.5K+/-0.1% |
RBP06BTP8452 | Fixed Resistor, Thin Film, 0.125W, 84500ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | RT0603BRD0784K5L vs RBP06BTP8452 |
AR03ATCX8452N | Fixed Resistor, Thin Film, 0.1W, 84500ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Viking Tech Corp | RT0603BRD0784K5L vs AR03ATCX8452N |
PRC0603TTC2584.5K+/-0.05% | Fixed Resistor, Thin Film, 0.0625W, 84500ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Precision Resistive Products Inc | RT0603BRD0784K5L vs PRC0603TTC2584.5K+/-0.05% |
RP73F1J84K5ATG | Fixed Resistor, Thin Film, 0.1W, 84500ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | TE Connectivity | RT0603BRD0784K5L vs RP73F1J84K5ATG |
RN73H1JTTD8452B25 | Fixed Resistor, Metal Film, 0.1W, 84500ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RT0603BRD0784K5L vs RN73H1JTTD8452B25 |
WF06R8452BTL | Fixed Resistor, Thin Film, 0.1W, 84500ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | RT0603BRD0784K5L vs WF06R8452BTL |
BLU0603A-8452-BT25W | Fixed Resistor, Thin Film, 0.1W, 84500ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RT0603BRD0784K5L vs BLU0603A-8452-BT25W |