Part Details for RT0603BRD074K3L by YAGEO Corporation
Overview of RT0603BRD074K3L by YAGEO Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0603BRD074K3L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AK5739
|
Newark | Res, 4K3, 0.1%, 0.1W, Thin Film, 0603 Rohs Compliant: Yes |Yageo RT0603BRD074K3L Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3757 |
|
$0.1120 / $0.2880 | Buy Now |
DISTI #
59AK2351
|
Newark | Res, 4K3, 0.1%, 0.1W, Thin Film, 0603, Resistance:4.3Kohm, Resistance Tolerance:± 0.1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT0603BRD074K3L Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0620 | Buy Now |
DISTI #
YAG4568CT-ND
|
DigiKey | RES SMD 4.3K OHM 0.1% 1/10W 0603 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0323 / $0.1400 | Buy Now |
DISTI #
RT0603BRD074K3L
|
Avnet Americas | SMD Chip Resistor, 4.3 kOhm, ± 0.1%, 100 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0603BRD074K3L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0223 / $0.0233 | Buy Now |
DISTI #
603-RT0603BRD074K3L
|
Mouser Electronics | Thin Film Resistors - SMD 1/10W 4.3K ohm .1% 25ppm RoHS: Compliant | 7732 |
|
$0.0330 / $0.1400 | Buy Now |
|
Future Electronics | RT Series 0603 0.1 W 4.3 kOhm ±0.1% ±25 ppm/°C SMT Thin Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 5000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.0219 / $0.0246 | Buy Now |
|
Future Electronics | RT Series 0603 0.1 W 4.3 kOhm ±0.1% ±25 ppm/°C SMT Thin Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 5000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.0219 / $0.0246 | Buy Now |
DISTI #
RT0603BRD074K3L
|
TTI | Thin Film Resistors - SMD 1/10W 4.3K ohm .1% 25ppm pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 5000 In Stock |
|
$0.0255 | Buy Now |
DISTI #
WPR2052
|
Rutronik | RT0603 4,3K 0,1% 0,1W TK25 RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Stock DE - 5000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0223 / $0.0240 | Buy Now |
DISTI #
RT0603BRD074K3L
|
Avnet Abacus | SMD Chip Resistor, 4.3 kOhm, � 0.1%, 100 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0603BRD074K3L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for RT0603BRD074K3L
RT0603BRD074K3L CAD Models
RT0603BRD074K3L Part Data Attributes
|
RT0603BRD074K3L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0603BRD074K3L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 4300ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 4300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for RT0603BRD074K3L
This table gives cross-reference parts and alternative options found for RT0603BRD074K3L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603BRD074K3L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRT0603-BY-4301EST | Fixed Resistor, Thin Film, 0.1W, 4300ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | RT0603BRD074K3L vs CRT0603-BY-4301EST |
RN73H1JGTD4301A25 | Fixed Resistor, Metal Film, 0.1W, 4300ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RT0603BRD074K3L vs RN73H1JGTD4301A25 |
RP73F1J4K3ATG | Fixed Resistor, Thin Film, 0.1W, 4300ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | TE Connectivity | RT0603BRD074K3L vs RP73F1J4K3ATG |
RTW10D0603B4301-RG70 | Fixed Resistor, Thin Film, 0.1W, 4300ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Taitron Components Inc | RT0603BRD074K3L vs RTW10D0603B4301-RG70 |
RTX034301BDP2 | Fixed Resistor, Thin Film, 0.1W, 4300ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Ralec | RT0603BRD074K3L vs RTX034301BDP2 |
RN73H1JGTD4301B25 | Fixed Resistor, Metal Film, 0.1W, 4300ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RT0603BRD074K3L vs RN73H1JGTD4301B25 |
RTW10D0603A4301-RG70 | Fixed Resistor, Thin Film, 0.1W, 4300ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Taitron Components Inc | RT0603BRD074K3L vs RTW10D0603A4301-RG70 |
RP73F1J4K3BTDG | Fixed Resistor, Thin Film, 0.1W, 4300ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | TE Connectivity | RT0603BRD074K3L vs RP73F1J4K3BTDG |
239064444302L | Fixed Resistor, Thin Film, 0.1W, 4300ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | RT0603BRD074K3L vs 239064444302L |
RP73F1J4K3ATDG | Fixed Resistor, Thin Film, 0.1W, 4300ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | TE Connectivity | RT0603BRD074K3L vs RP73F1J4K3ATDG |