Part Details for RT0603BRD0740K2L by YAGEO Corporation
Results Overview of RT0603BRD0740K2L by YAGEO Corporation
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RT0603BRD0740K2L Information
RT0603BRD0740K2L by YAGEO Corporation is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RT0603BRD0740K2L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK9042
|
Newark | Res, 40K2, 0.1%, 0.1W, Thin Film, 0603 Rohs Compliant: Yes |Yageo RT0603BRD0740K2L RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 5000 |
|
$0.0330 | Buy Now |
DISTI #
49AK4303
|
Newark | Res, 40K2, 0.1%, 0.1W, Thin Film, 0603, Resistance:40.2Kohm, Resistance Tolerance:± 0.1%, Power R... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3961 |
|
$0.0320 | Buy Now |
DISTI #
YAG1658CT-ND
|
DigiKey | RES SMD 40.2KOHM 0.1% 1/10W 0603 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
29402 In Stock |
|
$0.0326 / $0.1400 | Buy Now |
DISTI #
RT0603BRD0740K2L
|
Avnet Americas | SMD Chip Resistor, 40.2 kOhm, ? 0.1%, 100 mW, 0603 [1608 Metric], Thin Film, High Precision High Sta... more RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel |
5000 |
|
$0.0184 / $0.0195 | Buy Now |
DISTI #
49AK4303
|
Avnet Americas | SMD Chip Resistor, 40.2 kOhm, ? 0.1%, 100 mW, 0603 [1608 Metric], Thin Film, High Precision High Sta... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 5 Days Container: Ammo Pack |
3961 Partner Stock |
|
$0.0690 / $0.1560 | Buy Now |
DISTI #
603-RT0603BRD0740K2L
|
Mouser Electronics | Thin Film Resistors - SMD 1/10W 40.2K ohm .1% 25ppm RoHS: Compliant | 9774 |
|
$0.0320 / $0.1400 | Buy Now |
DISTI #
V72:2272_07108294
|
Arrow Electronics | Res Thin Film 0603 40.2K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2112 Container: Cut Strips | Americas - 280 |
|
$0.0306 / $0.1312 | Buy Now |
|
Future Electronics | RT Series 0603 0.1 W 40.2 kOhm ±0.1% ±25 ppm/°C SMT Thin Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks Container: Reel |
5000 Reel |
|
$0.0180 / $0.0193 | Buy Now |
DISTI #
86235630
|
Verical | Res Thin Film 0603 40.2K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD T/R Min Qty: 1563 Package Multiple: 1 | Americas - 3961 |
|
$0.0454 / $0.0468 | Buy Now |
DISTI #
55955539
|
Verical | Res Thin Film 0603 40.2K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD T/R Min Qty: 275 Package Multiple: 1 Date Code: 2112 | Americas - 280 |
|
$0.0306 | Buy Now |
Part Details for RT0603BRD0740K2L
RT0603BRD0740K2L CAD Models
RT0603BRD0740K2L Part Data Attributes
|
RT0603BRD0740K2L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0603BRD0740K2L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 40200ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks, 5 Days | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 40200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for RT0603BRD0740K2L
This table gives cross-reference parts and alternative options found for RT0603BRD0740K2L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603BRD0740K2L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SF06R4022ATLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 40200ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | RT0603BRD0740K2L vs SF06R4022ATLQ |
AT0603BRD0740K2L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 40200ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | RT0603BRD0740K2L vs AT0603BRD0740K2L |
RP73F1J40K2BTG | TE Connectivity | Check for Price | RESISTOR, THIN FILM, 0.1W, 0.1%, 25ppm, 40200ohm, SURFACE MOUNT, 0603, CHIP | RT0603BRD0740K2L vs RP73F1J40K2BTG |
RTX034022BDTP | Ralec | Check for Price | Fixed Resistor, Thin Film, 0.1W, 40200ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | RT0603BRD0740K2L vs RTX034022BDTP |
RTW10D0603A4022-RG70 | Taitron Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 40200ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | RT0603BRD0740K2L vs RTW10D0603A4022-RG70 |
RN731JTTDD4022A25 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.063W, 40200ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | RT0603BRD0740K2L vs RN731JTTDD4022A25 |
NTRH06B4022CTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 40200ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | RT0603BRD0740K2L vs NTRH06B4022CTRF |
BLU0603ER-4022-AT25 | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 40200ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | RT0603BRD0740K2L vs BLU0603ER-4022-AT25 |
AMF060340K20.1%25PPM/KNP20 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.1W, 40200ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | RT0603BRD0740K2L vs AMF060340K20.1%25PPM/KNP20 |
BLU0603P-4022-AT25Q | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 40200ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | RT0603BRD0740K2L vs BLU0603P-4022-AT25Q |