Part Details for RT0603BRD073K88L by YAGEO Corporation
Overview of RT0603BRD073K88L by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0603BRD073K88L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YAG4550CT-ND
|
DigiKey | RES SMD 3.88KOHM 0.1% 1/10W 0603 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4959 In Stock |
|
$0.0312 / $0.1400 | Buy Now |
DISTI #
RT0603BRD073K88L
|
Avnet Americas | High Precision-High Stability Chip Resistor Thin Film 0603 3.88kOhm 0.1% Paper T/R - Tape and Reel (Alt: RT0603BRD073K88L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0253 / $0.0289 | Buy Now |
DISTI #
603-RT0603BRD073K88L
|
Mouser Electronics | Thin Film Resistors - SMD 1/10W 3.88K Ohms .1% RoHS: Compliant | 8373 |
|
$0.0320 / $0.1400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0189 | Buy Now |
DISTI #
RT0603BRD073K88L
|
TTI | Thin Film Resistors - SMD 1/10W 3.88K Ohms .1% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 15000 In Stock |
|
$0.0317 / $0.0366 | Buy Now |
|
Ozdisan Elektronik | RES.(1608) 0603 3.88K Ohms 0.1% 1/10W 25PPM SMT | 0 |
|
$0.0548 / $0.0669 | RFQ |
Part Details for RT0603BRD073K88L
RT0603BRD073K88L CAD Models
RT0603BRD073K88L Part Data Attributes
|
RT0603BRD073K88L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0603BRD073K88L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 3880ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 3880 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for RT0603BRD073K88L
This table gives cross-reference parts and alternative options found for RT0603BRD073K88L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603BRD073K88L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF06R3881BTL | Fixed Resistor, Thin Film, 0.1W, 3880ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RT0603BRD073K88L vs SF06R3881BTL |
BLU0603-3881-AT25Q | Fixed Resistor, Thin Film, 0.1W, 3880ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RT0603BRD073K88L vs BLU0603-3881-AT25Q |
AMF06033K880.1%25PPM/KNS | Fixed Resistor, Thin Film, 0.1W, 3880ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | Microtech GmbH Electronic | RT0603BRD073K88L vs AMF06033K880.1%25PPM/KNS |
P0603E3881WBPA | Fixed Resistor, Thin Film, 0.125W, 3880ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RT0603BRD073K88L vs P0603E3881WBPA |
AMF06033K880.05%25PPM/KNP5 | Fixed Resistor, Thin Film, 0.1W, 3880ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | Microtech GmbH Electronic | RT0603BRD073K88L vs AMF06033K880.05%25PPM/KNP5 |
BLU0603P-3881-BT25Q | Fixed Resistor, Thin Film, 0.1W, 3880ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RT0603BRD073K88L vs BLU0603P-3881-BT25Q |
NTRA06HB3881CTRQYF | Fixed Resistor, Thin Film, 0.1W, 3880ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | RT0603BRD073K88L vs NTRA06HB3881CTRQYF |
BLU0603P-3881-AB25 | Fixed Resistor, Thin Film, 0.1W, 3880ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RT0603BRD073K88L vs BLU0603P-3881-AB25 |
BLU0603A-3881-BB25 | Fixed Resistor, Thin Film, 0.1W, 3880ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RT0603BRD073K88L vs BLU0603A-3881-BB25 |
RN73H1JGTD3881B25 | Fixed Resistor, Metal Film, 0.1W, 3880ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RT0603BRD073K88L vs RN73H1JGTD3881B25 |