-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.1W, 39ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AK5736
|
Newark | Res, 39R, 0.1%, 0.1W, Thin Film, 0603 Rohs Compliant: Yes |Yageo RT0603BRD0739RL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5179 |
|
$0.0770 / $0.1080 | Buy Now |
DISTI #
13-RT0603BRD0739RLCT-ND
|
DigiKey | RES SMD 39 OHM 0.1% 1/10W 0603 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2932 In Stock |
|
$0.0312 / $0.1400 | Buy Now |
DISTI #
RT0603BRD0739RL
|
Avnet Americas | SMD Chip Resistor, 39 Ohm, ? 0.1%, 100 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0603BRD0739RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0315 / $0.0345 | Buy Now |
DISTI #
603-RT0603BRD0739RL
|
Mouser Electronics | Thin Film Resistors - SMD 1/10W 39 ohm .1% 25ppm RoHS: Compliant | 6200 |
|
$0.0330 / $0.1400 | Buy Now |
|
Future Electronics | Res Thin Film 0603 39 Ohm 0.1% 0.1W(1/10W) 25ppm/C Epoxy Pad SMD T/R RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks Container: Reel | 10000Reel |
|
$0.0306 / $0.0330 | Buy Now |
DISTI #
RT0603BRD0739RL
|
TTI | Thin Film Resistors - SMD 1/10W 39 ohm .1% 25ppm pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0326 / $0.0355 | Buy Now |
DISTI #
RT0603BRD0739RL
|
Avnet Abacus | SMD Chip Resistor, 39 Ohm, � 0.1%, 100 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0603BRD0739RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 10000 |
|
$0.0252 / $0.0270 | Buy Now |
|
Ozdisan Elektronik | RES.(1608) 0603 39 Ohms 0.1% 1/10W 25PPM SMT | 0 |
|
$0.6100 / $0.7015 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RT0603BRD0739RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0603BRD0739RL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 39ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | YAGEO | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 39 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for RT0603BRD0739RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603BRD0739RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AR03ATCX0390N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 39ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | RT0603BRD0739RL vs AR03ATCX0390N |
RN73H1JTTD39R0B25 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.1W, 39ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | RT0603BRD0739RL vs RN73H1JTTD39R0B25 |
PRC0603TC25X39R+-0.05% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 39ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | RT0603BRD0739RL vs PRC0603TC25X39R+-0.05% |
RT0603WRD1339R | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 39ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603 | RT0603BRD0739RL vs RT0603WRD1339R |
WF06R39R0BALQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 39ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | RT0603BRD0739RL vs WF06R39R0BALQ |
AS0603E39R0A-T5 | Thin Film Technology Corp (TFT) | Check for Price | Fixed Resistor, Thin Film, 0.1W, 39ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | RT0603BRD0739RL vs AS0603E39R0A-T5 |
AR03ABCX0390N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 39ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | RT0603BRD0739RL vs AR03ABCX0390N |
RP73F1J39RATD | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.1W, 39ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | RT0603BRD0739RL vs RP73F1J39RATD |
RN731JTTD39R0B25 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.063W, 39ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | RT0603BRD0739RL vs RN731JTTD39R0B25 |
PRC0603TTC2539R+/-0.05% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 39ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | RT0603BRD0739RL vs PRC0603TTC2539R+/-0.05% |