Part Details for RT0603BRD07392K by YAGEO Corporation
Overview of RT0603BRD07392K by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0603BRD07392K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2000 |
|
$0.1500 / $0.2300 | Buy Now |
Part Details for RT0603BRD07392K
RT0603BRD07392K CAD Models
RT0603BRD07392K Part Data Attributes
|
RT0603BRD07392K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0603BRD07392K
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 392000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION, LASER TRIMMABLE | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RT | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 392000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RT0603(BCDLW TOL) | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for RT0603BRD07392K
This table gives cross-reference parts and alternative options found for RT0603BRD07392K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603BRD07392K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
9T06031A3923BAPF4 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 392000ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | RT0603BRD07392K vs 9T06031A3923BAPF4 |
RTF163923A25PPM | Dubilier | Check for Price | Fixed Resistor, Thin Film, 0.1W, 392000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | RT0603BRD07392K vs RTF163923A25PPM |
RT0603BRD13392K | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 392000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | RT0603BRD07392K vs RT0603BRD13392K |
MCT06030D3923BP100 | Vishay Beyschlag | Check for Price | RESISTOR, THIN FILM, 0.1 W, 0.1 %, 25 ppm, 392000 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | RT0603BRD07392K vs MCT06030D3923BP100 |
9T06031A3923BAPF3 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 392000ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | RT0603BRD07392K vs 9T06031A3923BAPF3 |
RT0603BRD10392K | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 392000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | RT0603BRD07392K vs RT0603BRD10392K |