Part Details for RT0603BRD072K05L by YAGEO Corporation
Overview of RT0603BRD072K05L by YAGEO Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0603BRD072K05L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AK5703
|
Newark | Res, 2K05, 0.1%, 0.1W, Thin Film, 0603 Rohs Compliant: Yes |Yageo RT0603BRD072K05L RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8049 |
|
$0.0770 / $0.1080 | Buy Now |
DISTI #
YAG4521CT-ND
|
DigiKey | RES SMD 2.05KOHM 0.1% 1/10W 0603 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4435 In Stock |
|
$0.0337 / $0.1500 | Buy Now |
DISTI #
RT0603BRD072K05L
|
Avnet Americas | SMD Chip Resistor, 2.05 kOhm, ? 0.1%, 100 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0603BRD072K05L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0213 | Buy Now |
DISTI #
603-RT0603BRD072K05L
|
Mouser Electronics | Thin Film Resistors - SMD 1/10W 2.05K ohm .1% 25ppm RoHS: Compliant | 9969 |
|
$0.0330 / $0.1500 | Buy Now |
|
Future Electronics | RT Series 0603 0.1 W 2.05 kOhm ±0.1% ±25 ppm/°C SMT Thin Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.0306 / $0.0330 | Buy Now |
|
Bristol Electronics | 30000 |
|
RFQ | ||
|
Quest Components | 24000 |
|
$0.0624 / $0.4160 | Buy Now | |
DISTI #
RT0603BRD072K05L
|
TTI | Thin Film Resistors - SMD 1/10W 2.05K ohm .1% 25ppm pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0312 / $0.0356 | Buy Now |
DISTI #
RT0603BRD072K05L
|
Avnet Abacus | SMD Chip Resistor, 2.05 kOhm, � 0.1%, 100 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0603BRD072K05L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 26 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Chip-Germany GmbH | RoHS: Not Compliant | 555 |
|
RFQ |
Part Details for RT0603BRD072K05L
RT0603BRD072K05L CAD Models
RT0603BRD072K05L Part Data Attributes
|
RT0603BRD072K05L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0603BRD072K05L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 2050ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 28 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 2050 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for RT0603BRD072K05L
This table gives cross-reference parts and alternative options found for RT0603BRD072K05L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603BRD072K05L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR03ABCX2051 | Fixed Resistor, Thin Film, 0.1W, 2050ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RT0603BRD072K05L vs AR03ABCX2051 |
CRT0603-BY-2051ELF | Fixed Resistor, Thin Film, 0.1W, 2050ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Bourns Inc | RT0603BRD072K05L vs CRT0603-BY-2051ELF |
BLU0603P-2051-AB25 | Fixed Resistor, Thin Film, 0.1W, 2050ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RT0603BRD072K05L vs BLU0603P-2051-AB25 |
SF06R2051ATLA | Fixed Resistor, Thin Film, 0.1W, 2050ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RT0603BRD072K05L vs SF06R2051ATLA |
RT0603BRD102K05L | Fixed Resistor, Thin Film, 0.1W, 2050ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RT0603BRD072K05L vs RT0603BRD102K05L |
ARG03BTC2051 | Fixed Resistor, Thin Film, 0.1W, 2050ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RT0603BRD072K05L vs ARG03BTC2051 |
AMF06032K050.1%25PPM/KKS | Fixed Resistor, Thin Film, 0.1W, 2050ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | Microtech GmbH Electronic | RT0603BRD072K05L vs AMF06032K050.1%25PPM/KKS |
CRT0603-AY-2051ELF | Fixed Resistor, Thin Film, 0.1W, 2050ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Bourns Inc | RT0603BRD072K05L vs CRT0603-AY-2051ELF |
AMF06032K050.05%25PPM/KNS | Fixed Resistor, Thin Film, 0.1W, 2050ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | Microtech GmbH Electronic | RT0603BRD072K05L vs AMF06032K050.05%25PPM/KNS |
AMF06032K050.05%25PPM/KKP5 | Fixed Resistor, Thin Film, 0.1W, 2050ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | Microtech GmbH Electronic | RT0603BRD072K05L vs AMF06032K050.05%25PPM/KKP5 |