Part Details for RT0603BRD07261KL by YAGEO Corporation
Overview of RT0603BRD07261KL by YAGEO Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0603BRD07261KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK8996
|
Newark | Res, 261K, 0.1%, 0.1W, 0603, Thin Film Rohs Compliant: Yes |Yageo RT0603BRD07261KL Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3140 |
|
$0.0690 / $0.1530 | Buy Now |
DISTI #
YAG1601CT-ND
|
DigiKey | RES SMD 261K OHM 0.1% 1/10W 0603 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7060 In Stock |
|
$0.0323 / $0.1400 | Buy Now |
DISTI #
RT0603BRD07261KL
|
Avnet Americas | SMD Chip Resistor, 261 kOhm, ± 0.1%, 100 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0603BRD07261KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0223 / $0.0233 | Buy Now |
DISTI #
603-RT0603BRD07261KL
|
Mouser Electronics | Thin Film Resistors - SMD 1/10W 261K ohm .1% 25ppm RoHS: Compliant | 4620 |
|
$0.0330 / $0.1400 | Buy Now |
|
Future Electronics | RT Series 0603 0.1 W 261 kOhm ±0.1 % ±25 ppm/°C SMT Thin Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.0317 / $0.0363 | Buy Now |
DISTI #
RT0603BRD07261KL
|
TTI | Thin Film Resistors - SMD 1/10W 261K ohm .1% 25ppm pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 15000 In Stock |
|
$0.0323 / $0.0366 | Buy Now |
DISTI #
RT0603BRD07261KL
|
Avnet Abacus | SMD Chip Resistor, 261 kOhm, � 0.1%, 100 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0603BRD07261KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.(1608) 0603 261K Ohms 0.1% 1/10W 25PPM SMT | 0 |
|
$0.0548 / $0.0669 | RFQ |
Part Details for RT0603BRD07261KL
RT0603BRD07261KL CAD Models
RT0603BRD07261KL Part Data Attributes:
|
RT0603BRD07261KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0603BRD07261KL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 261000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 261000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for RT0603BRD07261KL
This table gives cross-reference parts and alternative options found for RT0603BRD07261KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603BRD07261KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
239064442614L | Fixed Resistor, Thin Film, 0.1W, 261000ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | RT0603BRD07261KL vs 239064442614L |
CAR0603261KOHMS0.05%25PPMHP | Fixed Resistor, Thin Film, 0.1W, 261000ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Riedon | RT0603BRD07261KL vs CAR0603261KOHMS0.05%25PPMHP |
BLU0603-2613-BT25 | RES,SMT,THIN FILM,261K OHMS,75WV,.1% +/-TOL,25PPM TC,0603 CASE | RCD Components Inc | RT0603BRD07261KL vs BLU0603-2613-BT25 |
SF06R2613ATLA | Fixed Resistor, Thin Film, 0.1W, 261000ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RT0603BRD07261KL vs SF06R2613ATLA |
RTX032613BDP3 | Fixed Resistor, Thin Film, 0.1W, 261000ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Ralec | RT0603BRD07261KL vs RTX032613BDP3 |
RBP06BBP2613 | Fixed Resistor, Thin Film, 0.125W, 261000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | RT0603BRD07261KL vs RBP06BBP2613 |
TP0325B2613T4E | Fixed Resistor, Thin Film, 0.1W, 261000ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RT0603BRD07261KL vs TP0325B2613T4E |
RP73F1J261KBTDG | Fixed Resistor, Thin Film, 0.1W, 261000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | TE Connectivity | RT0603BRD07261KL vs RP73F1J261KBTDG |
RP73F1J261KATDG | Fixed Resistor, Thin Film, 0.1W, 261000ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | TE Connectivity | RT0603BRD07261KL vs RP73F1J261KATDG |
CAR0603261KOHMS0.1%25PPMHP | Fixed Resistor, Thin Film, 0.1W, 261000ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Riedon | RT0603BRD07261KL vs CAR0603261KOHMS0.1%25PPMHP |