Part Details for RT0603BRD0724KL by YAGEO Corporation
Overview of RT0603BRD0724KL by YAGEO Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0603BRD0724KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK8987
|
Newark | Res, 24K, 0.1%, 0.1W, Thin Film, 0603 Rohs Compliant: Yes |Yageo RT0603BRD0724KL Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 5000 |
|
$0.0330 | Buy Now |
DISTI #
82AH8909
|
Newark | Res, 24K, 0.1%, 0.1W, 0603, Thin Film Rohs Compliant: Yes |Yageo RT0603BRD0724KL Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2362 |
|
$0.0640 / $0.0920 | Buy Now |
DISTI #
YAG1600CT-ND
|
DigiKey | RES SMD 24K OHM 0.1% 1/10W 0603 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
15045 In Stock |
|
$0.0323 / $0.1400 | Buy Now |
DISTI #
RT0603BRD0724KL
|
Avnet Americas | SMD Chip Resistor, 24 kOhm, ± 0.1%, 100 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0603BRD0724KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 5000 |
|
$0.0223 / $0.0233 | Buy Now |
DISTI #
603-RT0603BRD0724KL
|
Mouser Electronics | Thin Film Resistors - SMD 24K ohm 0.1% 1/10W RoHS: Compliant | 21676 |
|
$0.0350 / $0.1400 | Buy Now |
DISTI #
V72:2272_07107674
|
Arrow Electronics | Res Thin Film 0603 24K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2313 Container: Cut Strips | Americas - 4240 |
|
$0.0246 / $0.1288 | Buy Now |
|
Future Electronics | RT Series 0603 0.1 W 24 kOhm ±0.1% ±25 ppm/°C SMT Thin Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.0202 / $0.0227 | Buy Now |
DISTI #
68482350
|
Verical | Res Thin Film 0603 24K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD T/R Min Qty: 275 Package Multiple: 1 Date Code: 2313 | Americas - 4240 |
|
$0.0246 / $0.0653 | Buy Now |
DISTI #
RT0603BRD0724KL
|
TTI | Thin Film Resistors - SMD 24K ohm 0.1% 1/10W pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 20000 In Stock |
|
$0.0224 | Buy Now |
DISTI #
SMC-RT0603BRD0724KL
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 44289 |
|
RFQ |
Part Details for RT0603BRD0724KL
RT0603BRD0724KL CAD Models
RT0603BRD0724KL Part Data Attributes
|
RT0603BRD0724KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0603BRD0724KL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 24000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | YAGEO | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 24000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for RT0603BRD0724KL
This table gives cross-reference parts and alternative options found for RT0603BRD0724KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603BRD0724KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0603P-2402-AB25W | Fixed Resistor, Thin Film, 0.1W, 24000ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RT0603BRD0724KL vs BLU0603P-2402-AB25W |
BLU0603ER-2402-BB25W | Fixed Resistor, Thin Film, 0.1W, 24000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RT0603BRD0724KL vs BLU0603ER-2402-BB25W |
RP73F1J24KATG | Fixed Resistor, Thin Film, 0.1W, 24000ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | TE Connectivity | RT0603BRD0724KL vs RP73F1J24KATG |
AMF060324K0.05%25PPM/KKS | Fixed Resistor, Thin Film, 0.1W, 24000ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | Microtech GmbH Electronic | RT0603BRD0724KL vs AMF060324K0.05%25PPM/KKS |
AMF060324K0.1%25PPM/KNP20 | Fixed Resistor, Thin Film, 0.1W, 24000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | Microtech GmbH Electronic | RT0603BRD0724KL vs AMF060324K0.1%25PPM/KNP20 |
AMF060324K0.1%25PPM/KNS | Fixed Resistor, Thin Film, 0.1W, 24000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | Microtech GmbH Electronic | RT0603BRD0724KL vs AMF060324K0.1%25PPM/KNS |
BLU0603-2402-AB25Q | Fixed Resistor, Thin Film, 0.1W, 24000ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RT0603BRD0724KL vs BLU0603-2402-AB25Q |
BLU0603ER-2402-BT25 | Fixed Resistor, Thin Film, 0.1W, 24000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RT0603BRD0724KL vs BLU0603ER-2402-BT25 |
SF06R2402BTLA | Fixed Resistor, Thin Film, 0.1W, 24000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RT0603BRD0724KL vs SF06R2402BTLA |
BLU0603ER-2402-AB25W | Fixed Resistor, Thin Film, 0.1W, 24000ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RT0603BRD0724KL vs BLU0603ER-2402-AB25W |