Part Details for RT0603BRD07215RL by YAGEO Corporation
Overview of RT0603BRD07215RL by YAGEO Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0603BRD07215RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AK3780
|
Newark | Res, 215R, 0.1%, 0.1W, Thin Film, 0603, Resistance:215Ohm, Resistance Tolerance:± 0.1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT0603BRD07215RL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0370 / $0.0650 | Buy Now |
DISTI #
58AK8169
|
Newark | Res, 215R, 0.1%, 0.1W, Thin Film, 0603, Resistance:215Ohm, Resistance Tolerance:± 0.1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT0603BRD07215RL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0730 | Buy Now |
DISTI #
YAG1584CT-ND
|
DigiKey | RES SMD 215 OHM 0.1% 1/10W 0603 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10467 In Stock |
|
$0.0312 / $0.1300 | Buy Now |
DISTI #
RT0603BRD07215RL
|
Avnet Americas | High Precision-High Stability Chip Resistor Thin Film 0603 215Ohm 0.1% Paper T/R - Tape and Reel (Alt: RT0603BRD07215RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
603-RT0603BRD07215RL
|
Mouser Electronics | Thin Film Resistors - SMD 1/10W 215 ohm .1% 25ppm RoHS: Compliant | 4420 |
|
$0.0320 / $0.1300 | Buy Now |
DISTI #
V72:2272_14161313
|
Arrow Electronics | Res Thin Film 0603 215 Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2049 Container: Cut Strips | Americas - 6490 |
|
$0.0214 / $0.0598 | Buy Now |
|
Future Electronics | RES SMD 215 OHM 0.1% 1/10W 0603 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.0205 / $0.0230 | Buy Now |
DISTI #
53416722
|
Verical | Res Thin Film 0603 215 Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD T/R Min Qty: 275 Package Multiple: 1 Date Code: 2049 | Americas - 6490 |
|
$0.0214 | Buy Now |
|
Ozdisan Elektronik | RES.(1608) 0603 215 Ohms 0.1% 1/10W 25PPM SMT | 0 |
|
$0.0540 / $0.0659 | RFQ |
Part Details for RT0603BRD07215RL
RT0603BRD07215RL CAD Models
RT0603BRD07215RL Part Data Attributes
|
RT0603BRD07215RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0603BRD07215RL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 215ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 28 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 215 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for RT0603BRD07215RL
This table gives cross-reference parts and alternative options found for RT0603BRD07215RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603BRD07215RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
P0603E2150BBW | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.125W, 215ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | RT0603BRD07215RL vs P0603E2150BBW |
RN731JTTDD2150B25 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.063W, 215ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | RT0603BRD07215RL vs RN731JTTDD2150B25 |
AR03BTCX2150N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 215ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | RT0603BRD07215RL vs AR03BTCX2150N |
BLU0603A-2150-BT25 | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 215ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | RT0603BRD07215RL vs BLU0603A-2150-BT25 |
RT0603WRD13215R | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 215ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603 | RT0603BRD07215RL vs RT0603WRD13215R |
RT0603BCD215R | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 215ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603 | RT0603BRD07215RL vs RT0603BCD215R |
SF06R2150ATL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 215ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | RT0603BRD07215RL vs SF06R2150ATL |
239064442151L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 215ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | RT0603BRD07215RL vs 239064442151L |
AS0603E2150B-T5 | Thin Film Technology Corp (TFT) | Check for Price | Fixed Resistor, Thin Film, 0.1W, 215ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | RT0603BRD07215RL vs AS0603E2150B-T5 |
AR03BBCX2150 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 215ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | RT0603BRD07215RL vs AR03BBCX2150 |