There are no models available for this part yet.
Overview of RT0603BRD071K76L by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RT0603BRD071K76L by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
13-RT0603BRD071K76LCT-ND
|
DigiKey | RES SMD 1.76KOHM 0.1% 1/10W 0603 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3292 In Stock |
|
$0.0323 / $0.1400 | Buy Now | |
DISTI #
RT0603BRD071K76L
|
Avnet Americas | High Precision-High Stability Chip Resistor Thin Film 0603 1.76kOhm 0.1% Paper T/R - Tape and Reel (Alt: RT0603BRD071K76L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0213 | Buy Now | |
DISTI #
603-RT0603BRD071K76L
|
Mouser Electronics | Thin Film Resistors - SMD 1/10W 1.76K Ohms .1% RoHS: Compliant | 6907 |
|
$0.0320 / $0.1500 | Buy Now | |
Future Electronics | RT Series 0603 0.1 W 1.76 kOhm ±0.1% ±25 ppm/°C SMT Thin Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0314 / $0.0339 | Buy Now | ||
Ozdisan Elektronik | RES.(1608) 0603 1.76K Ohms 0.1% 1/10W 25PPM SMT | 0 |
|
$0.0564 / $0.0688 | RFQ |
CAD Models for RT0603BRD071K76L by YAGEO Corporation
Part Data Attributes for RT0603BRD071K76L by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
20 Weeks
|
Additional Feature
|
LASER TRIMMABLE
|
Construction
|
RECTANGULAR PACKAGE
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
1.6 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
0.8 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
70 °C
|
Resistance
|
1760 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.1%
|
Working Voltage
|
75 V
|
Alternate Parts for RT0603BRD071K76L
This table gives cross-reference parts and alternative options found for RT0603BRD071K76L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603BRD071K76L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RBP06BTP1761 | Fixed Resistor, Thin Film, 0.125W, 1760ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | RT0603BRD071K76L vs RBP06BTP1761 |
BLU0603ER-1761-AT25 | Fixed Resistor, Thin Film, 0.1W, 1760ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RT0603BRD071K76L vs BLU0603ER-1761-AT25 |
BLU0603-1761-BB25 | Fixed Resistor, Thin Film, 0.1W, 1760ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RT0603BRD071K76L vs BLU0603-1761-BB25 |
AMF06031K760.1%25PPM/KKP5 | Fixed Resistor, Thin Film, 0.1W, 1760ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | Microtech GmbH Electronic | RT0603BRD071K76L vs AMF06031K760.1%25PPM/KKP5 |
RT0603BCD1K76 | Fixed Resistor, Thin Film, 0.1W, 1760ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603 | YAGEO Corporation | RT0603BRD071K76L vs RT0603BCD1K76 |
RN731JTTD1761A25 | Fixed Resistor, Thin Film, 0.063W, 1760ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RT0603BRD071K76L vs RN731JTTD1761A25 |
BLU0603-1761-BT25Q | Fixed Resistor, Thin Film, 0.1W, 1760ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RT0603BRD071K76L vs BLU0603-1761-BT25Q |
BLU0603A-1761-BT25W | Fixed Resistor, Thin Film, 0.1W, 1760ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RT0603BRD071K76L vs BLU0603A-1761-BT25W |
BLU0603-1761-AT25 | Fixed Resistor, Thin Film, 0.1W, 1760ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RT0603BRD071K76L vs BLU0603-1761-AT25 |
AMF06031K760.05%25PPM/KNS | Fixed Resistor, Thin Film, 0.1W, 1760ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | Microtech GmbH Electronic | RT0603BRD071K76L vs AMF06031K760.05%25PPM/KNS |