Part Details for RT0603BRD071K5L by YAGEO Corporation
Results Overview of RT0603BRD071K5L by YAGEO Corporation
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RT0603BRD071K5L Information
RT0603BRD071K5L by YAGEO Corporation is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RT0603BRD071K5L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK4231
|
Newark | Res, 1K5, 0.1%, 0.1W, Thin Film, 0603, Resistance:1.5Kohm, Resistance Tolerance:± 0.1%, Power Rat... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4589 |
|
$0.0320 | Buy Now |
DISTI #
68AK8915
|
Newark | Res, 1K5, 0.1%, 0.1W, Thin Film, 0603 Rohs Compliant: Yes |Yageo RT0603BRD071K5L RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0330 | Buy Now |
DISTI #
YAG1570CT-ND
|
DigiKey | RES SMD 1.5K OHM 0.1% 1/10W 0603 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
17552 In Stock |
|
$0.0326 / $0.1400 | Buy Now |
DISTI #
49AK4231
|
Avnet Americas | SMD Chip Resistor, 1.5 kOhm, ? 0.1%, 100 mW, 0603 [1608 Metric], Thin Film, High Precision High Stab... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 5 Days Container: Ammo Pack |
4589 Partner Stock |
|
$0.0670 / $0.1460 | Buy Now |
DISTI #
RT0603BRD071K5L
|
Avnet Americas | SMD Chip Resistor, 1.5 kOhm, ? 0.1%, 100 mW, 0603 [1608 Metric], Thin Film, High Precision High Stab... more RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0204 / $0.0218 | Buy Now |
DISTI #
603-RT0603BRD071K5L
|
Mouser Electronics | Thin Film Resistors - SMD 1.5K OHM .1% 25PPM RoHS: Compliant | 2472 |
|
$0.0320 / $0.1400 | Buy Now |
|
Future Electronics | RT Series 0603 0.1 W 1.5 kOhm ±0.1% ±25 ppm/°C SMT Thin Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks Container: Reel |
0 Reel |
|
$0.0180 / $0.0193 | Buy Now |
|
Bristol Electronics | 5040 |
|
RFQ | ||
|
Quest Components | FIXED RESISTOR, THIN FILM, 0.1W, 1500OHM, 75V, 0.1% +/-TOL, 25PPM/CEL, SURFACE MOUNT, 0603 | 4000 |
|
$0.0453 / $0.1510 | Buy Now |
|
Quest Components | FIXED RESISTOR, THIN FILM, 0.1W, 1500OHM, 75V, 0.1% +/-TOL, 25PPM/CEL, SURFACE MOUNT, 0603 | 3944 |
|
$0.0660 / $0.2200 | Buy Now |
Part Details for RT0603BRD071K5L
RT0603BRD071K5L CAD Models
RT0603BRD071K5L Part Data Attributes
|
RT0603BRD071K5L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0603BRD071K5L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 1500ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks, 5 Days | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 1500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for RT0603BRD071K5L
This table gives cross-reference parts and alternative options found for RT0603BRD071K5L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603BRD071K5L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
P0603E1501WGTF | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.125W, 1500ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | RT0603BRD071K5L vs P0603E1501WGTF |
BLU0603ER-1501-BB25 | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1500ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | RT0603BRD071K5L vs BLU0603ER-1501-BB25 |
RP73F1J1K5ATD | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1500ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | RT0603BRD071K5L vs RP73F1J1K5ATD |
BLU0603-1501-BT25W | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1500ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | RT0603BRD071K5L vs BLU0603-1501-BT25W |
PRC0603TC25X1.5K+/-0.1% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1500ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | RT0603BRD071K5L vs PRC0603TC25X1.5K+/-0.1% |
RN731JTTD1501B25 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.063W, 1500ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | RT0603BRD071K5L vs RN731JTTD1501B25 |
CRT0603-BY-1501ELF | Bourns Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1500ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | RT0603BRD071K5L vs CRT0603-BY-1501ELF |
PRC0603TTC25X1.5K+/-0.1% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1500ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | RT0603BRD071K5L vs PRC0603TTC25X1.5K+/-0.1% |
TP0325B1501R5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1500ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | RT0603BRD071K5L vs TP0325B1501R5E |
P0603E1501WBW | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.125W, 1500ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | RT0603BRD071K5L vs P0603E1501WBW |