Part Details for RT0603BRD0714K7L by YAGEO Corporation
Overview of RT0603BRD0714K7L by YAGEO Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0603BRD0714K7L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AK4982
|
Newark | Res, 14K7, 0.1%, 0.1W, Thin Film, 0603, Resistance:14.7Kohm, Resistance Tolerance:± 0.1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT0603BRD0714K7L Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0620 | Buy Now |
DISTI #
YAG1530CT-ND
|
DigiKey | RES SMD 14.7KOHM 0.1% 1/10W 0603 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14859 In Stock |
|
$0.0323 / $0.1400 | Buy Now |
DISTI #
RT0603BRD0714K7L
|
Avnet Americas | SMD Chip Resistor, 14.7 kOhm, ± 0.1%, 100 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0603BRD0714K7L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0223 / $0.0233 | Buy Now |
DISTI #
603-RT0603BRD0714K7L
|
Mouser Electronics | Thin Film Resistors - SMD 14.7K OHM .1% 25PPM RoHS: Compliant | 12394 |
|
$0.0330 / $0.1400 | Buy Now |
DISTI #
V72:2272_07107561
|
Arrow Electronics | Res Thin Film 0603 14.7K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2115 Container: Cut Strips | Americas - 246 |
|
$0.0322 / $0.1313 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks Container: Reel | 15000Reel |
|
$0.0219 / $0.0251 | Buy Now |
DISTI #
RT0603BRD0714K7L
|
TTI | Thin Film Resistors - SMD 14.7K OHM .1% 25PPM pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0323 / $0.0366 | Buy Now |
DISTI #
WRC47458
|
Rutronik | RT0603 14,7K 0,1% 0,1W TK25 RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Stock DE - 10000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0226 / $0.0243 | Buy Now |
DISTI #
RT0603BRD0714K7L
|
Avnet Abacus | SMD Chip Resistor, 14.7 kOhm, � 0.1%, 100 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0603BRD0714K7L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 10000 |
|
$0.0237 | Buy Now |
Part Details for RT0603BRD0714K7L
RT0603BRD0714K7L CAD Models
RT0603BRD0714K7L Part Data Attributes
|
RT0603BRD0714K7L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0603BRD0714K7L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 14700ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 14700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for RT0603BRD0714K7L
This table gives cross-reference parts and alternative options found for RT0603BRD0714K7L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603BRD0714K7L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMF060314K70.1%25PPM/KKP10 | Fixed Resistor, Thin Film, 0.1W, 14700ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | Microtech GmbH Electronic | RT0603BRD0714K7L vs AMF060314K70.1%25PPM/KKP10 |
SF06R1472ATL | Fixed Resistor, Thin Film, 0.1W, 14700ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RT0603BRD0714K7L vs SF06R1472ATL |
RN73H1JTTD1472A25 | Fixed Resistor, Metal Film, 0.1W, 14700ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RT0603BRD0714K7L vs RN73H1JTTD1472A25 |
RN73H1JGTD1472A25 | Fixed Resistor, Metal Film, 0.1W, 14700ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RT0603BRD0714K7L vs RN73H1JGTD1472A25 |
BLU0603ER-1472-AB25 | Fixed Resistor, Thin Film, 0.1W, 14700ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RT0603BRD0714K7L vs BLU0603ER-1472-AB25 |
TC0325B1472T5F | Fixed Resistor, Thin Film, 0.1W, 14700ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RT0603BRD0714K7L vs TC0325B1472T5F |
AS0603E1472A-T5 | Fixed Resistor, Thin Film, 0.1W, 14700ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Thin Film Technology Corp (TFT) | RT0603BRD0714K7L vs AS0603E1472A-T5 |
BLU0603P-1472-AB25 | Fixed Resistor, Thin Film, 0.1W, 14700ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RT0603BRD0714K7L vs BLU0603P-1472-AB25 |
RN73H1JTTD1472B25 | Fixed Resistor, Metal Film, 0.1W, 14700ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RT0603BRD0714K7L vs RN73H1JTTD1472B25 |
BLU0603P-1472-BB25W | Fixed Resistor, Thin Film, 0.1W, 14700ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RT0603BRD0714K7L vs BLU0603P-1472-BB25W |