Part Details for RT0603BRD0710K7L by YAGEO Corporation
Results Overview of RT0603BRD0710K7L by YAGEO Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RT0603BRD0710K7L Information
RT0603BRD0710K7L by YAGEO Corporation is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RT0603BRD0710K7L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4148478
|
Farnell | RES, 10K7, 0.1%, 0.1W, THIN FILM, 0603 RoHS: Compliant Min Qty: 10 Lead time: 25 Weeks, 1 Days Container: Cut Tape | 40 |
|
$0.0301 / $0.0915 | Buy Now |
DISTI #
4148478RL
|
Farnell | RES, 10K7, 0.1%, 0.1W, THIN FILM, 0603 RoHS: Compliant Min Qty: 500 Lead time: 25 Weeks, 1 Days Container: Reel | 40 |
|
$0.0301 / $0.0564 | Buy Now |
DISTI #
YAG1504CT-ND
|
DigiKey | RES SMD 10.7KOHM 0.1% 1/10W 0603 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10469 In Stock |
|
$0.0312 / $0.1400 | Buy Now |
DISTI #
RT0603BRD0710K7L
|
Avnet Americas | SMD Chip Resistor, 10.7 kOhm, ? 0.1%, 100 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0603BRD0710K7L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0215 / $0.0235 | Buy Now |
DISTI #
603-RT0603BRD0710K7L
|
Mouser Electronics | Thin Film Resistors - SMD 1/10W 10.7K ohm .1% 25ppm RoHS: Compliant | 12609 |
|
$0.0330 / $0.1400 | Buy Now |
|
Future Electronics | RES SMD 10.7KOHM 0.1% 1/10W 0603 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks Container: Reel |
0 Reel |
|
$0.0189 / $0.0203 | Buy Now |
DISTI #
RT0603BRD0710K7L
|
TTI | Thin Film Resistors - SMD 1/10W 10.7K ohm .1% 25ppm pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 20000 In Stock |
|
$0.0216 / $0.0220 | Buy Now |
DISTI #
RT0603BRD0710K7L
|
Avnet Abacus | SMD Chip Resistor, 10.7 kOhm, � 0.1%, 100 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0603BRD0710K7L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.(1608) 0603 10.7K Ohms 0.1% 1/10W 25PPM SMT | 0 |
|
$0.0525 / $0.0640 | RFQ |
Part Details for RT0603BRD0710K7L
RT0603BRD0710K7L CAD Models
RT0603BRD0710K7L Part Data Attributes
|
RT0603BRD0710K7L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0603BRD0710K7L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 10700ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 28 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 10700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for RT0603BRD0710K7L
This table gives cross-reference parts and alternative options found for RT0603BRD0710K7L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603BRD0710K7L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BLU0603P-1072-AB25W | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 10700ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | RT0603BRD0710K7L vs BLU0603P-1072-AB25W |
RN73R1JTTP1072A25 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.1W, 10700ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | RT0603BRD0710K7L vs RN73R1JTTP1072A25 |
BLU0603-1072-AT25W | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 10700ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | RT0603BRD0710K7L vs BLU0603-1072-AT25W |
RBS06BTP1072 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10700ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | RT0603BRD0710K7L vs RBS06BTP1072 |
RN731JTTDD1072A25 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.063W, 10700ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | RT0603BRD0710K7L vs RN731JTTDD1072A25 |
CRT0603-AY-1072ELF | Bourns Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 10700ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | RT0603BRD0710K7L vs CRT0603-AY-1072ELF |
SF06R1072BALQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 10700ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | RT0603BRD0710K7L vs SF06R1072BALQ |
BLU0603ER-1072-BT25 | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 10700ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | RT0603BRD0710K7L vs BLU0603ER-1072-BT25 |
WF06R1072BTL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 10700ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | RT0603BRD0710K7L vs WF06R1072BTL |
AR03BTCX1072 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 10700ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | RT0603BRD0710K7L vs AR03BTCX1072 |