Part Details for RT0603BRC101K6L by YAGEO Corporation
Overview of RT0603BRC101K6L by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0603BRC101K6L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-RT0603BRC101K6L-ND
|
DigiKey | RES 1.6K OHM 0.1% 1/10W 0603 Min Qty: 10000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1084 | Buy Now |
DISTI #
RT0603BRC101K6L
|
Avnet Americas | High Precision-High Stability Chip Resistor Thin Film 0603 1.6kOhm 0.1% Paper T/R - Tape and Reel (Alt: RT0603BRC101K6L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0736 | Buy Now |
DISTI #
603-RT0603BRC101K6L
|
Mouser Electronics | Thin Film Resistors - SMD 1.6K ohm 0.1% 15 ppm Thin Film RoHS: Compliant | 0 |
|
$0.1090 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks | 0 |
|
$0.0619 | Buy Now |
|
Ozdisan Elektronik | RES.(1608) 0603 1.6K Ohms 0.1% 1/10W 15PPM SMT | 0 |
|
$0.1776 / $0.2042 | RFQ |
Part Details for RT0603BRC101K6L
RT0603BRC101K6L CAD Models
RT0603BRC101K6L Part Data Attributes
|
RT0603BRC101K6L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0603BRC101K6L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 1600ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 1600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for RT0603BRC101K6L
This table gives cross-reference parts and alternative options found for RT0603BRC101K6L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603BRC101K6L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0603-1601-BB15Q | Fixed Resistor, Thin Film, 0.1W, 1600ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | RT0603BRC101K6L vs BLU0603-1601-BB15Q |
AMF06031K60.05%15PPM/KKP20 | Fixed Resistor, Thin Film, 0.1W, 1600ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, 0603, | Microtech GmbH Electronic | RT0603BRC101K6L vs AMF06031K60.05%15PPM/KKP20 |
WF06F1601BALQ | Fixed Resistor, Thin Film, 0.1W, 1600ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RT0603BRC101K6L vs WF06F1601BALQ |
239070441602L | Fixed Resistor, Thin Film, 0.1W, 1600ohm, 75V, 0.1% +/-Tol, -15,15ppm/Cel, 0603, | YAGEO Corporation | RT0603BRC101K6L vs 239070441602L |
AMF06031K60.05%15PPM/KKP5 | Fixed Resistor, Thin Film, 0.1W, 1600ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, 0603, | Microtech GmbH Electronic | RT0603BRC101K6L vs AMF06031K60.05%15PPM/KKP5 |
AMF06031K60.05%15PPM/KNP5 | Fixed Resistor, Thin Film, 0.1W, 1600ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, 0603, | Microtech GmbH Electronic | RT0603BRC101K6L vs AMF06031K60.05%15PPM/KNP5 |
AMF06031K60.1%15PPM/KKP5 | Fixed Resistor, Thin Film, 0.1W, 1600ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, 0603, | Microtech GmbH Electronic | RT0603BRC101K6L vs AMF06031K60.1%15PPM/KKP5 |
CRT0603-AX-1601ELF | Fixed Resistor, Thin Film, 0.1W, 1600ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | RT0603BRC101K6L vs CRT0603-AX-1601ELF |
BLU0603ER-1601-BB15Q | Fixed Resistor, Thin Film, 0.1W, 1600ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | RT0603BRC101K6L vs BLU0603ER-1601-BB15Q |
RTX031601BCP3 | Fixed Resistor, Thin Film, 0.1W, 1600ohm, 75V, 0.1% +/-Tol, -15,15ppm/Cel, 0603, | Ralec | RT0603BRC101K6L vs RTX031601BCP3 |