RT0603BRC0766R5L
YAGEO Corporation
Description: Fixed Resistor, Thin Film, 0.1W, 66.5ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP

Overview of RT0603BRC0766R5L by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for RT0603BRC0766R5L by YAGEO Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # RT0603BRC0766R5L-ND
DigiKey RES SMD 66.5 OHM 0.1% 1/10W 0603 Min Qty: 5000 Lead time: 20 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 5,000 $0.1084
$0.1084 Buy Now
DISTI # RT0603BRC0766R5L
Avnet Americas Resistor Thin Film 66.5Ohm 0.1% 0603 2-Pin Paper T/R - Tape and Reel (Alt: RT0603BRC0766R5L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel 0
  • 5,000 $0.0698
$0.0698 Buy Now
DISTI # 603-RT0603BRC0766R5L
Mouser Electronics Thin Film Resistors - SMD RoHS: Compliant 0
  • 1 $0.3900
  • 10 $0.2840
  • 100 $0.1950
  • 250 $0.1740
  • 500 $0.1460
  • 1,000 $0.1280
  • 2,500 $0.1220
  • 5,000 $0.1080
$0.1080 / $0.3900 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks 0
  • 5,000 $0.0619
$0.0619 Buy Now
Ozdisan Elektronik RES.(1608) 0603 66.5 Ohms 0.1% 1/10W 15PPM SMT 0
  • 2 $0.2127
  • 5,000 $0.1850
$0.1850 / $0.2127 RFQ

CAD Models for RT0603BRC0766R5L by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RT0603BRC0766R5L by YAGEO Corporation

RT0603BRC0766R5L
YAGEO Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
20 Weeks
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.6 mm
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Resistance
66.5 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
15 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.1%
Working Voltage
75 V
Want to compare parts?
  1. RT0603BRC0766R5L
    YAGEO Corporation
    Fixed Resistor, Thin Film, 0.1W, 66.5ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RT0603BRC0766R5L by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RT0603BRC0766R5L by YAGEO Corporation

Select Manufacturer
Which Manufacturer of RT0603BRC0766R5L would you like to use for your alert(s)?
  • Please alert me when RT0603BRC0766R5L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RT0603BRC0766R5L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RT0603BRC0766R5L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RT0603BRC0766R5L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RT0603BRC0766R5L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RT0603BRC0766R5L by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: