There are no models available for this part yet.
Overview of RT0603BRC0746K4L by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RT0603BRC0746K4L by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RT0603BRC0746K4L-ND
|
DigiKey | RES SMD 46.4KOHM 0.1% 1/10W 0603 Min Qty: 5000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1084 | Buy Now | |
DISTI #
RT0603BRC0746K4L
|
Avnet Americas | Resistor Thin Film 46.4kOhm 0.1% 0603 2-Pin Paper T/R - Tape and Reel (Alt: RT0603BRC0746K4L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0698 | Buy Now | |
DISTI #
603-RT0603BRC0746K4L
|
Mouser Electronics | Thin Film Resistors - SMD RoHS: Compliant | 0 |
|
$0.1080 / $0.3900 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0619 | Buy Now | ||
Ozdisan Elektronik | RES.(1608) 0603 46.4K Ohms 0.1% 1/10W 15PPM SMT | 0 |
|
$0.1842 / $0.2118 | RFQ |
CAD Models for RT0603BRC0746K4L by YAGEO Corporation
Part Data Attributes for RT0603BRC0746K4L by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
SMT, 0603
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
20 Weeks
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
1.6 mm
|
Package Style
|
SMT
|
Package Width
|
0.8 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
70 °C
|
Resistance
|
46400 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
15 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.1%
|
Working Voltage
|
75 V
|
Alternate Parts for RT0603BRC0746K4L
This table gives cross-reference parts and alternative options found for RT0603BRC0746K4L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603BRC0746K4L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PRC0603TTC15X46.4K+-0.05% | Fixed Resistor, Thin Film, 0.1W, 46400ohm, 75V, 0.05% +/-Tol, -15,15ppm/Cel, 0603, | Precision Resistive Products Inc | RT0603BRC0746K4L vs PRC0603TTC15X46.4K+-0.05% |
AMF060346K40.05%15PPM/KKP5 | Fixed Resistor, Thin Film, 0.1W, 46400ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, 0603, | Microtech GmbH Electronic | RT0603BRC0746K4L vs AMF060346K40.05%15PPM/KKP5 |
239070444643L | Fixed Resistor, Thin Film, 0.1W, 46400ohm, 75V, 0.1% +/-Tol, -15,15ppm/Cel, 0603, | YAGEO Corporation | RT0603BRC0746K4L vs 239070444643L |
PRC0603TC15X46.4K+-0.05% | Fixed Resistor, Thin Film, 0.1W, 46400ohm, 75V, 0.05% +/-Tol, -15,15ppm/Cel, 0603, | Precision Resistive Products Inc | RT0603BRC0746K4L vs PRC0603TC15X46.4K+-0.05% |
CRT0603-BX-4642EAS | Fixed Resistor, Thin Film, 0.1W, 46400ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | RT0603BRC0746K4L vs CRT0603-BX-4642EAS |
BLU0603ER-4642-BB15Q | Fixed Resistor, Thin Film, 0.1W, 46400ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | RT0603BRC0746K4L vs BLU0603ER-4642-BB15Q |
AMF060346K40.1%15PPM/KNP5 | Fixed Resistor, Thin Film, 0.1W, 46400ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, 0603, | Microtech GmbH Electronic | RT0603BRC0746K4L vs AMF060346K40.1%15PPM/KNP5 |
AMF060346K40.05%15PPM/KKP10 | Fixed Resistor, Thin Film, 0.1W, 46400ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, 0603, | Microtech GmbH Electronic | RT0603BRC0746K4L vs AMF060346K40.05%15PPM/KKP10 |
BLU0603ER-4642-BT15Q | Fixed Resistor, Thin Film, 0.1W, 46400ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | RT0603BRC0746K4L vs BLU0603ER-4642-BT15Q |
RP73D1J46K4ATDF | Fixed Resistor, Thin Film, 0.1W, 46400ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0603 | TE Connectivity | RT0603BRC0746K4L vs RP73D1J46K4ATDF |