Part Details for RT0603BRC0732K4L by YAGEO Corporation
Results Overview of RT0603BRC0732K4L by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RT0603BRC0732K4L Information
RT0603BRC0732K4L by YAGEO Corporation is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RT0603BRC0732K4L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RT0603BRC0732K4L-ND
|
DigiKey | RES SMD 32.4KOHM 0.1% 1/10W 0603 Min Qty: 5000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1045 | Buy Now |
DISTI #
RT0603BRC0732K4L
|
Avnet Americas | Resistor Thin Film 32.4kOhm 0.1% 0603 2-Pin Paper T/R - Tape and Reel (Alt: RT0603BRC0732K4L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0725 / $0.0769 | Buy Now |
DISTI #
603-RT0603BRC0732K4L
|
Mouser Electronics | Thin Film Resistors - SMD RoHS: Compliant | 0 |
|
$0.1060 / $0.4000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0619 | Buy Now |
Part Details for RT0603BRC0732K4L
RT0603BRC0732K4L CAD Models
RT0603BRC0732K4L Part Data Attributes
|
RT0603BRC0732K4L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0603BRC0732K4L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 32400ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 32400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for RT0603BRC0732K4L
This table gives cross-reference parts and alternative options found for RT0603BRC0732K4L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603BRC0732K4L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RT0603WRC0732K4L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 32400ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | RT0603BRC0732K4L vs RT0603WRC0732K4L |
BLU0603ER-3242-BB15W | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 32400ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, 0603, | RT0603BRC0732K4L vs BLU0603ER-3242-BB15W |
PRC0603TTC1532.4K+/-0.05% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 32400ohm, 75V, 0.05% +/-Tol, -15,15ppm/Cel, 0603, | RT0603BRC0732K4L vs PRC0603TTC1532.4K+/-0.05% |
ERA3APB3242V | Panasonic Electronic Components | Check for Price | Fixed Resistor, Metal Film, 0.1W, 32400ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | RT0603BRC0732K4L vs ERA3APB3242V |
BLU0603P-3242-AB15 | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 32400ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, 0603, | RT0603BRC0732K4L vs BLU0603P-3242-AB15 |
PRC0603TTC1532.4K+/-0.1% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 32400ohm, 75V, 0.1% +/-Tol, -15,15ppm/Cel, 0603, | RT0603BRC0732K4L vs PRC0603TTC1532.4K+/-0.1% |
PRC0603TC15X32.4K+-0.1% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 32400ohm, 75V, 0.1% +/-Tol, -15,15ppm/Cel, 0603, | RT0603BRC0732K4L vs PRC0603TC15X32.4K+-0.1% |
BLU0603-3242-BT15Q | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 32400ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, 0603, | RT0603BRC0732K4L vs BLU0603-3242-BT15Q |
PRC0603TTC15X32.4K+-0.1% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 32400ohm, 75V, 0.1% +/-Tol, -15,15ppm/Cel, 0603, | RT0603BRC0732K4L vs PRC0603TTC15X32.4K+-0.1% |
BLU0603P-3242-AT15W | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 32400ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, 0603, | RT0603BRC0732K4L vs BLU0603P-3242-AT15W |