Part Details for RT0603BRB0739KL by YAGEO Corporation
Overview of RT0603BRB0739KL by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0603BRB0739KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-RT0603BRB0739KLCT-ND
|
DigiKey | RES SMD 39K OHM 0.1% 1/10W 0603 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8144 In Stock |
|
$0.1520 / $0.4800 | Buy Now |
DISTI #
RT0603BRB0739KL
|
Avnet Americas | SMD Chip Resistor, 39 kOhm, ? 0.1%, 100 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0603BRB0739KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0767 | Buy Now |
DISTI #
603-RT0603BRB0739KL
|
Mouser Electronics | Thin Film Resistors - SMD 39K OHM .1% 10PPM 1/10W RoHS: Compliant | 0 |
|
$0.1490 / $0.4700 | Order Now |
|
Future Electronics | Thin Film Resistors - SMD 39K OHM .1% 10PPM 1/10W RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.1110 / $0.1180 | Buy Now |
DISTI #
RT0603BRB0739KL
|
TTI | Thin Film Resistors - SMD 39K OHM .1% 10PPM 1/10W pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 10000 In Stock |
|
$0.1150 | Buy Now |
DISTI #
RT0603BRB0739KL
|
Avnet Abacus | SMD Chip Resistor, 39 kOhm, � 0.1%, 100 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0603BRB0739KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.(1608) 0603 39K Ohms 0.1% 1/10W 10PPM SMT | 0 |
|
$0.1962 / $0.2256 | RFQ |
Part Details for RT0603BRB0739KL
RT0603BRB0739KL CAD Models
RT0603BRB0739KL Part Data Attributes
|
RT0603BRB0739KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0603BRB0739KL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 39000ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 28 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 39000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for RT0603BRB0739KL
This table gives cross-reference parts and alternative options found for RT0603BRB0739KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603BRB0739KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTX033902BBP3 | Fixed Resistor, Thin Film, 0.1W, 39000ohm, 75V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | Ralec | RT0603BRB0739KL vs RTX033902BBP3 |
WF06W3902ATLQ | Fixed Resistor, Thin Film, 0.1W, 39000ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RT0603BRB0739KL vs WF06W3902ATLQ |
AR03BTBX3902N | Fixed Resistor, Thin Film, 0.1W, 39000ohm, 75V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | Viking Tech Corp | RT0603BRB0739KL vs AR03BTBX3902N |
RNCF0603AKT39K0 | Fixed Resistor, Thin Film, 0.1W, 39000ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | RT0603BRB0739KL vs RNCF0603AKT39K0 |
RN731JLTDD3902B10 | Fixed Resistor, Thin Film, 0.063W, 39000ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RT0603BRB0739KL vs RN731JLTDD3902B10 |
AR03ABBX3902N | Fixed Resistor, Thin Film, 0.1W, 39000ohm, 75V, 0.05% +/-Tol, -10,10ppm/Cel, 0603, | Viking Tech Corp | RT0603BRB0739KL vs AR03ABBX3902N |
PRC0603TC10X39K+-0.1% | Fixed Resistor, Thin Film, 0.1W, 39000ohm, 75V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | Precision Resistive Products Inc | RT0603BRB0739KL vs PRC0603TC10X39K+-0.1% |
ERA3ARW393V | Fixed Resistor, Metal Film, 0.1W, 39000ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | RT0603BRB0739KL vs ERA3ARW393V |
RT0603WRB1039KL | Fixed Resistor, Thin Film, 0.1W, 39000ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RT0603BRB0739KL vs RT0603WRB1039KL |
RNCF0603ATT39K0 | Fixed Resistor, Thin Film, 0.1W, 39000ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | RT0603BRB0739KL vs RNCF0603ATT39K0 |