Part Details for RT0603BRB0733K2L by YAGEO Corporation
Overview of RT0603BRB0733K2L by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0603BRB0733K2L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RT0603BRB0733K2L-ND
|
DigiKey | RES SMD 33.2KOHM 0.1% 1/10W 0603 Min Qty: 5000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1346 | Buy Now |
DISTI #
RT0603BRB0733K2L
|
Avnet Americas | High Precision-High Stability Chip Resistor Thin Film 0603 33.2kOhm 0.1% Paper T/R - Tape and Reel (Alt: RT0603BRB0733K2L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0767 | Buy Now |
DISTI #
603-RT0603BRB0733K2L
|
Mouser Electronics | Thin Film Resistors - SMD 1/10W 33.2K ohm .1% 10ppm RoHS: Compliant | 0 |
|
$0.1490 | Order Now |
|
Future Electronics | 33.2 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.1300 / $0.1380 | Buy Now |
|
Ozdisan Elektronik | RES.(1608) 0603 33.2K Ohms 0.1% 1/10W 10PPM SMT | 0 |
|
$0.2027 / $0.2331 | RFQ |
Part Details for RT0603BRB0733K2L
RT0603BRB0733K2L CAD Models
RT0603BRB0733K2L Part Data Attributes
|
RT0603BRB0733K2L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0603BRB0733K2L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 33200ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 33200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for RT0603BRB0733K2L
This table gives cross-reference parts and alternative options found for RT0603BRB0733K2L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603BRB0733K2L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRT0603-BW-3322ELF | Fixed Resistor, Thin Film, 0.1W, 33200ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Bourns Inc | RT0603BRB0733K2L vs CRT0603-BW-3322ELF |
P0603Y3322BNT | Fixed Resistor, Thin Film, 0.125W, 33200ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RT0603BRB0733K2L vs P0603Y3322BNT |
CMP060333K20.1%10PPM/KKP5 | Fixed Resistor, Thin Film, 0.125W, 33200ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | RT0603BRB0733K2L vs CMP060333K20.1%10PPM/KKP5 |
PRC0603TTC10Y33.2K+-0.05% | Fixed Resistor, Thin Film, 0.0625W, 33200ohm, 75V, 0.05% +/-Tol, -10,10ppm/Cel, 0603, | Precision Resistive Products Inc | RT0603BRB0733K2L vs PRC0603TTC10Y33.2K+-0.05% |
SF06W3322ATL | Fixed Resistor, Thin Film, 0.1W, 33200ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RT0603BRB0733K2L vs SF06W3322ATL |
BLU0603ER-3322-BT10 | Fixed Resistor, Thin Film, 0.1W, 33200ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | RT0603BRB0733K2L vs BLU0603ER-3322-BT10 |
BLU0603ER-3322-BT10W | Fixed Resistor, Thin Film, 0.1W, 33200ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | RT0603BRB0733K2L vs BLU0603ER-3322-BT10W |
P0603Y3322BNPE | Fixed Resistor, Thin Film, 0.125W, 33200ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RT0603BRB0733K2L vs P0603Y3322BNPE |
BLU0603ER-3322-AT10 | Fixed Resistor, Thin Film, 0.1W, 33200ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | RT0603BRB0733K2L vs BLU0603ER-3322-AT10 |
AR03BBBX3322N | Fixed Resistor, Thin Film, 0.1W, 33200ohm, 75V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | Viking Tech Corp | RT0603BRB0733K2L vs AR03BBBX3322N |