Part Details for RT0603BRB0733K2 by YAGEO Corporation
Overview of RT0603BRB0733K2 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RT0603BRB0733K2
RT0603BRB0733K2 CAD Models
RT0603BRB0733K2 Part Data Attributes
|
RT0603BRB0733K2
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0603BRB0733K2
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 33200ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION, LASER TRIMMABLE | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RT | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 33200 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RT0603(BCDLW TOL) | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for RT0603BRB0733K2
This table gives cross-reference parts and alternative options found for RT0603BRB0733K2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603BRB0733K2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RB06BTK3322 | Fixed Resistor, Thin Film, 0.1W, 33200ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | RT0603BRB0733K2 vs RB06BTK3322 |
TNPW060333K2BYCN | Fixed Resistor, Thin Film, 0.1W, 33200ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RT0603BRB0733K2 vs TNPW060333K2BYCN |
9T06031A3322BCPF3 | Fixed Resistor, Thin Film, 0.1W, 33200ohm, 75V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | YAGEO Corporation | RT0603BRB0733K2 vs 9T06031A3322BCPF3 |
RB06BBK3322 | Fixed Resistor, Thin Film, 0.1W, 33200ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | RT0603BRB0733K2 vs RB06BBK3322 |
9T06031A3322WCPF4 | Fixed Resistor, Thin Film, 0.1W, 33200ohm, 75V, 0.05% +/-Tol, -10,10ppm/Cel, 0603, | YAGEO Corporation | RT0603BRB0733K2 vs 9T06031A3322WCPF4 |
239082443323L | Fixed Resistor, Thin Film, 0.1W, 33200ohm, 75V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | YAGEO Corporation | RT0603BRB0733K2 vs 239082443323L |
MCT06030F3322BP500 | RESISTOR, THIN FILM, 0.1 W, 0.1 %, 10 ppm, 33200 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Vishay Beyschlag | RT0603BRB0733K2 vs MCT06030F3322BP500 |
RTF163322A10PPM | Fixed Resistor, Thin Film, 0.1W, 33200ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, 0603, | Dubilier | RT0603BRB0733K2 vs RTF163322A10PPM |
RT0603BRB1333K2 | Fixed Resistor, Thin Film, 0.1W, 33200ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | RT0603BRB0733K2 vs RT0603BRB1333K2 |
CMF060333K2+-0.1%TCR10 | Fixed Resistor, Thin Film, 0.065W, 33200ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, 0603, | SRT Resistor Technology Gmbh | RT0603BRB0733K2 vs CMF060333K2+-0.1%TCR10 |