Part Details for RT0603BRB0710K7L by YAGEO Corporation
Overview of RT0603BRB0710K7L by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0603BRB0710K7L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RT0603BRB0710K7L-ND
|
DigiKey | RES SMD 10.7KOHM 0.1% 1/10W 0603 Min Qty: 5000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1520 | Buy Now |
DISTI #
RT0603BRB0710K7L
|
Avnet Americas | SMD Chip Resistor, 10.7 kOhm, ? 0.1%, 100 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0603BRB0710K7L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0767 | Buy Now |
DISTI #
603-RT0603BRB0710K7L
|
Mouser Electronics | Thin Film Resistors - SMD RoHS: Compliant | 0 |
|
$0.1490 | Order Now |
|
Future Electronics | RES SMD 10.7KOHM 0.1% 1/10W 0603 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.1430 / $0.1530 | Buy Now |
DISTI #
RT0603BRB0710K7L
|
Avnet Abacus | SMD Chip Resistor, 10.7 kOhm, � 0.1%, 100 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0603BRB0710K7L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.(1608) 0603 10.7K Ohms 0.1% 1/10W 10PPM SMT | 0 |
|
$0.1962 / $0.2256 | RFQ |
Part Details for RT0603BRB0710K7L
RT0603BRB0710K7L CAD Models
RT0603BRB0710K7L Part Data Attributes
|
RT0603BRB0710K7L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0603BRB0710K7L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 10700ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 10700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for RT0603BRB0710K7L
This table gives cross-reference parts and alternative options found for RT0603BRB0710K7L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603BRB0710K7L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0603P-1072-AT10Q | Fixed Resistor, Thin Film, 0.1W, 10700ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | RT0603BRB0710K7L vs BLU0603P-1072-AT10Q |
RP73C1J10K7BTG | RESISTOR, THIN FILM, 0.1W, 0.1%, 10ppm, 10700ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | RT0603BRB0710K7L vs RP73C1J10K7BTG |
RTX031072BBP2 | Fixed Resistor, Thin Film, 0.1W, 10700ohm, 75V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | Ralec | RT0603BRB0710K7L vs RTX031072BBP2 |
CMP060310K70.1%10PPM/KNP5 | Fixed Resistor, Thin Film, 0.125W, 10700ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | RT0603BRB0710K7L vs CMP060310K70.1%10PPM/KNP5 |
AMF060310K70.1%10PPM/KKP20 | Fixed Resistor, Thin Film, 0.1W, 10700ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | RT0603BRB0710K7L vs AMF060310K70.1%10PPM/KKP20 |
RN73H1JTTD1072B10 | Fixed Resistor, Metal Film, 0.1W, 10700ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RT0603BRB0710K7L vs RN73H1JTTD1072B10 |
RN731JTTDD1072A10 | Fixed Resistor, Thin Film, 0.063W, 10700ohm, 50V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RT0603BRB0710K7L vs RN731JTTDD1072A10 |
BLU0603ER-1072-AB10 | Fixed Resistor, Thin Film, 0.1W, 10700ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | RT0603BRB0710K7L vs BLU0603ER-1072-AB10 |
CMP060310K70.05%10PPM/KNP5 | Fixed Resistor, Thin Film, 0.125W, 10700ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | RT0603BRB0710K7L vs CMP060310K70.05%10PPM/KNP5 |
CMP060310K70.05%10PPM/KKP10 | Fixed Resistor, Thin Film, 0.125W, 10700ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | RT0603BRB0710K7L vs CMP060310K70.05%10PPM/KKP10 |