Part Details for RT0603BRA07390RL by YAGEO Corporation
Overview of RT0603BRA07390RL by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0603BRA07390RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-RT0603BRA07390RLTR-ND
|
DigiKey | RES CHIP 0603 Min Qty: 5000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3807 | Buy Now |
Part Details for RT0603BRA07390RL
RT0603BRA07390RL CAD Models
RT0603BRA07390RL Part Data Attributes
|
RT0603BRA07390RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0603BRA07390RL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 390ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 390 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for RT0603BRA07390RL
This table gives cross-reference parts and alternative options found for RT0603BRA07390RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603BRA07390RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RP73A1J390RBTG | TE Connectivity | Check for Price | RESISTOR, THIN FILM, 0.1W, 0.1%, 5ppm, 390ohm, SURFACE MOUNT, 0603, CHIP | RT0603BRA07390RL vs RP73A1J390RBTG |
RN731JTTD3900B05 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.063W, 390ohm, 50V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | RT0603BRA07390RL vs RN731JTTD3900B05 |
RNCF0603BTY390R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 390ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | RT0603BRA07390RL vs RNCF0603BTY390R |
RN731JLTDD3900B05 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.063W, 390ohm, 50V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | RT0603BRA07390RL vs RN731JLTDD3900B05 |
PRC0603TTC5X390R+-0.1% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 390ohm, 75V, 0.1% +/-Tol, -5,5ppm/Cel, 0603, | RT0603BRA07390RL vs PRC0603TTC5X390R+-0.1% |
AR03ABSX3900 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 390ohm, 75V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | RT0603BRA07390RL vs AR03ABSX3900 |
RNCF0603ATY390R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 390ohm, 75V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | RT0603BRA07390RL vs RNCF0603ATY390R |
RNCF0603AKY390R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 390ohm, 75V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | RT0603BRA07390RL vs RNCF0603AKY390R |
AR03ABSX3900N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 390ohm, 75V, 0.05% +/-Tol, -5,5ppm/Cel, 0603, | RT0603BRA07390RL vs AR03ABSX3900N |
WF06Z3900BTLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 390ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | RT0603BRA07390RL vs WF06Z3900BTLQ |