Part Details for RT0603A47505PPM by Synton-Tech Corp
Overview of RT0603A47505PPM by Synton-Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RT0603A47505PPM
RT0603A47505PPM CAD Models
RT0603A47505PPM Part Data Attributes
|
RT0603A47505PPM
Synton-Tech Corp
Buy Now
Datasheet
|
Compare Parts:
RT0603A47505PPM
Synton-Tech Corp
Fixed Resistor, Thin Film, 0.0625W, 475ohm, 50V, 0.05% +/-Tol, -5,5ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SYNTON-TECH CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 475 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 50 V |
Alternate Parts for RT0603A47505PPM
This table gives cross-reference parts and alternative options found for RT0603A47505PPM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603A47505PPM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAR0603475OHMS0.1%5PPM | Fixed Resistor, Thin Film, 0.0625W, 475ohm, 50V, 0.1% +/-Tol, -5,5ppm/Cel, 0603, | Riedon | RT0603A47505PPM vs CAR0603475OHMS0.1%5PPM |
RN73A1J475RATDF | RESISTOR, THIN FILM, 0.063W, 0.05%, 5ppm, 475ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | TE Connectivity | RT0603A47505PPM vs RN73A1J475RATDF |
RN73A1J475RATG | RESISTOR, THIN FILM, 0.063W, 0.05%, 5ppm, 475ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | TE Connectivity | RT0603A47505PPM vs RN73A1J475RATG |
UPTF0603-16W-P-4750AT-1K | Fixed Resistor, Thin Film, 0.063W, 475ohm, 50V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | RT0603A47505PPM vs UPTF0603-16W-P-4750AT-1K |
AR03APC7Y4750 | Fixed Resistor, Thin Film, 0.0625W, 475ohm, 50V, 0.05% +/-Tol, -5,5ppm/Cel, 0603, | Token Electronics Industry Co Ltd | RT0603A47505PPM vs AR03APC7Y4750 |
SF06Z4750BALQ | Fixed Resistor, Thin Film, 0.1W, 475ohm, 50V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RT0603A47505PPM vs SF06Z4750BALQ |
AR03BPC7Y4750N | Fixed Resistor, Thin Film, 0.0625W, 475ohm, 50V, 0.1% +/-Tol, -5,5ppm/Cel, 0603, | Token Electronics Industry Co Ltd | RT0603A47505PPM vs AR03BPC7Y4750N |
RN73A1J475RBTDG | RESISTOR, THIN FILM, 0.063W, 0.1%, 5ppm, 475ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | TE Connectivity | RT0603A47505PPM vs RN73A1J475RBTDG |
RN73A1J475RATDG | RESISTOR, THIN FILM, 0.063W, 0.05%, 5ppm, 475ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | TE Connectivity | RT0603A47505PPM vs RN73A1J475RATDG |
RN73B1JB4750B | Fixed Resistor, Thin Film, 0.0625W, 475ohm, 50V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | RT0603A47505PPM vs RN73B1JB4750B |