Part Details for RT055AS2201KB by Vishay Sfernice
Results Overview of RT055AS2201KB by Vishay Sfernice
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RT055AS2201KB Information
RT055AS2201KB by Vishay Sfernice is a Potentiometer.
Potentiometers are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RT055AS2201KB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RTAS-2.2KA-ND
|
DigiKey | POT 2.2K OHM 55W WIREWOUND LIN Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
1 In Stock |
|
$725.1720 / $867.0900 | Buy Now |
Part Details for RT055AS2201KB
RT055AS2201KB CAD Models
RT055AS2201KB Part Data Attributes
|
RT055AS2201KB
Vishay Sfernice
Buy Now
Datasheet
|
Compare Parts:
RT055AS2201KB
Vishay Sfernice
RES,TAPPED,WIREWOUND,2.2K OHMS,348WVDC,10% +/-TOL
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Panel Mount, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.39.00.80 | |
Construction | Vitreous Enamelled | |
JESD-609 Code | e2 | |
Operating Temperature-Max | 320 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 60 mm | |
Package Length | 36 mm | |
Package Style | Panel Mount | |
Packing Method | Box | |
Rated Power Dissipation (P) | 55 W | |
Resistance | 2200 Ω | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 300 deg | |
Technology | WIRE WOUND | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Tolerance | 10% | |
Working Voltage | 348 V |