Part Details for RT055AL1000KB by Vishay Sfernice
Overview of RT055AL1000KB by Vishay Sfernice
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT055AL1000KB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
716-RT055AL1000KB-ND
|
DigiKey | POT Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8,248.3800 | Buy Now |
Part Details for RT055AL1000KB
RT055AL1000KB CAD Models
RT055AL1000KB Part Data Attributes
|
RT055AL1000KB
Vishay Sfernice
Buy Now
Datasheet
|
Compare Parts:
RT055AL1000KB
Vishay Sfernice
RES,TAPPED,WIREWOUND,100 OHMS,74.1WVDC,10% +/-TOL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Panel Mount, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.39.00.80 | |
Construction | Vitreous Enamelled | |
JESD-609 Code | e2 | |
Operating Temperature-Max | 320 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 60 mm | |
Package Length | 36 mm | |
Package Style | Panel Mount | |
Packing Method | Box | |
Rated Power Dissipation (P) | 55 W | |
Resistance | 100 Ω | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 300 deg | |
Technology | WIRE WOUND | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Tolerance | 10% | |
Working Voltage | 74.1 V |