Part Details for RT0510P-101-M by Susumu Co Ltd
Overview of RT0510P-101-M by Susumu Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0510P-101-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43T3953
|
Newark | Trimmable Thin Film Resistors 0402 Size, 100 Ohm |Susumu RT0510P-101-M Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1220 / $0.1640 | Buy Now |
DISTI #
RT0510P-101-M-ND
|
DigiKey | RES SMD 100 OHM 20% 1/16W 0402 Min Qty: 10000 Lead time: 32 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1606 | Buy Now |
DISTI #
754-RT0510P-101-M
|
Mouser Electronics | Thin Film Resistors - SMD 1/16W 100ohm 20% Trimmable RoHS: Compliant | 0 |
|
$0.1300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.1200 | Buy Now |
Part Details for RT0510P-101-M
RT0510P-101-M CAD Models
RT0510P-101-M Part Data Attributes:
|
RT0510P-101-M
Susumu Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RT0510P-101-M
Susumu Co Ltd
RES 100 OHM TRIMMABLE 0402
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUSUMU CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Susumu | |
Additional Feature | PRECISION, TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Reference Standard | AEC-Q200 | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 20% | |
Working Voltage | 25 V |