Part Details for RT0402WRD076K04L by YAGEO Corporation
Overview of RT0402WRD076K04L by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0402WRD076K04L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RT0402WRD076K04L-ND
|
DigiKey | RES SMD 6.04K OHM 1/16W 0402 Min Qty: 10000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4793 | Buy Now |
DISTI #
RT0402WRD076K04L
|
Avnet Americas | High Precision-High Stability Chip Resistor Thin Film 0402 6.04kOhm 0.05% Paper T/R - Tape and Reel (Alt: RT0402WRD076K04L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.3526 | Buy Now |
DISTI #
603-RT0402WRD076K04L
|
Mouser Electronics | Thin Film Resistors - SMD RoHS: Compliant | 0 |
|
$0.4800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks | 0 |
|
$0.3130 | Buy Now |
|
Ozdisan Elektronik | RES.(1005) 0402 6.04K Ohms 0.05% 1/16W 25PPM SMT | 0 |
|
$0.9340 / $1.0741 | RFQ |
Part Details for RT0402WRD076K04L
RT0402WRD076K04L CAD Models
RT0402WRD076K04L Part Data Attributes
|
RT0402WRD076K04L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0402WRD076K04L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.0625W, 6040ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 6040 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 50 V |
Alternate Parts for RT0402WRD076K04L
This table gives cross-reference parts and alternative options found for RT0402WRD076K04L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0402WRD076K04L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR02BBC6041N | Fixed Resistor, Thin Film, 0.0625W, 6040ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Viking Tech Corp | RT0402WRD076K04L vs AR02BBC6041N |
RTX026041BDH3 | Fixed Resistor, Thin Film, 0.0625W, 6040ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Ralec | RT0402WRD076K04L vs RTX026041BDH3 |
ARG02BTC6041 | Fixed Resistor, Thin Film, 0.0625W, 6040ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RT0402WRD076K04L vs ARG02BTC6041 |
MF04R6041ATL | Fixed Resistor, Thin Film, 0.0625W, 6040ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RT0402WRD076K04L vs MF04R6041ATL |
RTAN0402AKE6K04 | Fixed Resistor, Thin Film, 0.063W, 6040ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RT0402WRD076K04L vs RTAN0402AKE6K04 |
AR02BTCX6041 | Fixed Resistor, Thin Film, 0.1W, 6040ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RT0402WRD076K04L vs AR02BTCX6041 |
WF04R6041BTLQ | Fixed Resistor, Thin Film, 0.1W, 6040ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RT0402WRD076K04L vs WF04R6041BTLQ |
RT0402BRD106K04L | Fixed Resistor, Thin Film, 0.0625W, 6040ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RT0402WRD076K04L vs RT0402BRD106K04L |
WF04U6041BALQ | Fixed Resistor, Thin Film, 0.0625W, 6040ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RT0402WRD076K04L vs WF04U6041BALQ |
AR02ABC6041 | Fixed Resistor, Thin Film, 0.5W, 6040ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | RT0402WRD076K04L vs AR02ABC6041 |