Part Details for RT0402FRE077K32L by YAGEO Corporation
Overview of RT0402FRE077K32L by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0402FRE077K32L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RT0402FRE077K32L-ND
|
DigiKey | RES SMD 7.32K OHM 1% 1/16W 0402 Min Qty: 10000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0082 | Buy Now |
DISTI #
RT0402FRE077K32L
|
Avnet Americas | SMD Chip Resistor, 7.32 kOhm, ? 1%, 63 mW, 0402 [1005 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0402FRE077K32L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
603-RT0402FRE077K32L
|
Mouser Electronics | Thin Film Resistors - SMD RoHS: Compliant | 3478 |
|
$0.0060 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks | 0 |
|
$0.0025 | Buy Now |
DISTI #
RT0402FRE077K32L
|
Avnet Abacus | SMD Chip Resistor, 7.32 kOhm, � 1%, 63 mW, 0402 [1005 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0402FRE077K32L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for RT0402FRE077K32L
RT0402FRE077K32L CAD Models
RT0402FRE077K32L Part Data Attributes
|
RT0402FRE077K32L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0402FRE077K32L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.0625W, 7320ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 28 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 7320 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RT0402FRE077K32L
This table gives cross-reference parts and alternative options found for RT0402FRE077K32L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0402FRE077K32L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RT0402FRE137K32L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 7320ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | RT0402FRE077K32L vs RT0402FRE137K32L |
AR02FBD7321N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 7320ohm, 25V, 1% +/-Tol, -50,50ppm/Cel, 0402, | RT0402FRE077K32L vs AR02FBD7321N |
AS0402Q7321F-T10 | Thin Film Technology Corp (TFT) | Check for Price | Fixed Resistor, Thin Film, 0.1W, 7320ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | RT0402FRE077K32L vs AS0402Q7321F-T10 |
RNCF0402FTC7K32 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.063W, 7320ohm, 25V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | RT0402FRE077K32L vs RNCF0402FTC7K32 |
RTX027321FEH2 | Ralec | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 7320ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402, | RT0402FRE077K32L vs RTX027321FEH2 |
RP73PG1E7K32FTG | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.1W, 7320ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | RT0402FRE077K32L vs RP73PG1E7K32FTG |
AR02FTD7321N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 7320ohm, 25V, 1% +/-Tol, -50,50ppm/Cel, 0402, | RT0402FRE077K32L vs AR02FTD7321N |
RP73PG1E7K32FTDF | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.1W, 7320ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | RT0402FRE077K32L vs RP73PG1E7K32FTDF |
239040777322L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 7320ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402, | RT0402FRE077K32L vs 239040777322L |
RTAN0402FTC7K32 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.063W, 7320ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | RT0402FRE077K32L vs RTAN0402FTC7K32 |