Part Details for RT0402FRE0749K9L by YAGEO Corporation
Overview of RT0402FRE0749K9L by YAGEO Corporation
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0402FRE0749K9L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK4200
|
Newark | Res, 49K9, 1%, 0.063W, Thin Film, 0402, Resistance:49.9Kohm, Resistance Tolerance:± 1%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT0402FRE0749K9L Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9303 |
|
$0.0100 | Buy Now |
DISTI #
49AK4201
|
Newark | Res, 49K9, 1%, 0.063W, Thin Film, 0402, Resistance:49.9Kohm, Resistance Tolerance:± 1%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT0402FRE0749K9L Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0090 / $0.0130 | Buy Now |
DISTI #
13-RT0402FRE0749K9LCT-ND
|
DigiKey | RES SMD 49.9K OHM 1% 1/16W 0402 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
31925 In Stock |
|
$0.0063 / $0.1000 | Buy Now |
DISTI #
RT0402FRE0749K9L
|
Avnet Americas | SMD Chip Resistor, 49.9 kOhm, ± 1%, 63 mW, 0402 [1005 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0402FRE0749K9L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0031 | Buy Now |
DISTI #
49AK4200
|
Avnet Americas | SMD Chip Resistor, 49.9 kOhm, ± 1%, 63 mW, 0402 [1005 Metric], Thin Film, High Precision High Stability - Product that comes on tape, but is not reeled (Alt: 49AK4200) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 5 Days Container: Ammo Pack | 9303 Partner Stock |
|
$0.0410 / $0.1040 | Buy Now |
DISTI #
603-RT0402FRE0749K9L
|
Mouser Electronics | Thin Film Resistors - SMD 49.9K OHM 1% 50PPM 1 /16W RoHS: Compliant | 56109 |
|
$0.0060 / $0.1000 | Buy Now |
DISTI #
V72:2272_07107276
|
Arrow Electronics | Res Thin Film 0402 49.9K Ohm 1% 0.063W(1/16W) ±50ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2213 Container: Cut Strips | Americas - 6007 |
|
$0.0054 / $0.0727 | Buy Now |
|
Future Electronics | RT Series 0402 0.063 W 49.9 kOhm ±1% ±50 ppm/°C SMT Thin Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.0053 / $0.0062 | Buy Now |
DISTI #
62132022
|
Verical | Res Thin Film 0402 49.9K Ohm 1% 0.063W(1/16W) ±50ppm/°C Pad SMD T/R Min Qty: 1924 Package Multiple: 1 Date Code: 2213 | Americas - 6007 |
|
$0.0054 / $0.0101 | Buy Now |
DISTI #
RT0402FRE0749K9L
|
TTI | Thin Film Resistors - SMD 49.9K OHM 1% 50PPM 1 /16W pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0059 / $0.0079 | Buy Now |
Part Details for RT0402FRE0749K9L
RT0402FRE0749K9L CAD Models
RT0402FRE0749K9L Part Data Attributes
|
RT0402FRE0749K9L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0402FRE0749K9L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.0625W, 49900ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks, 5 Days | |
Samacsys Manufacturer | YAGEO | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 49900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RT0402FRE0749K9L
This table gives cross-reference parts and alternative options found for RT0402FRE0749K9L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0402FRE0749K9L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73PG1E49K9FTD | Fixed Resistor, Thin Film, 0.1W, 49900ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | TE Connectivity | RT0402FRE0749K9L vs RP73PG1E49K9FTD |
WF04Q4992FTLQ | Fixed Resistor, Thin Film, 0.1W, 49900ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RT0402FRE0749K9L vs WF04Q4992FTLQ |
RTX024992FEH2 | Fixed Resistor, Thin Film, 0.0625W, 49900ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402, | Ralec | RT0402FRE0749K9L vs RTX024992FEH2 |
SF04Q4992FTL | Fixed Resistor, Thin Film, 0.1W, 49900ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RT0402FRE0749K9L vs SF04Q4992FTL |
RP73PG1E49K9FTDF | Fixed Resistor, Thin Film, 0.1W, 49900ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | TE Connectivity | RT0402FRE0749K9L vs RP73PG1E49K9FTDF |
RNCF0402FTC49K9 | Fixed Resistor, Thin Film, 0.063W, 49900ohm, 25V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RT0402FRE0749K9L vs RNCF0402FTC49K9 |
239044774993L | Fixed Resistor, Thin Film, 0.0625W, 49900ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402, | YAGEO Corporation | RT0402FRE0749K9L vs 239044774993L |
CRT0402-FZ-4992GST | Fixed Resistor, Thin Film, 0.0625W, 49900ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | RT0402FRE0749K9L vs CRT0402-FZ-4992GST |