Part Details for RT0402FRE073K65L by YAGEO Corporation
Overview of RT0402FRE073K65L by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0402FRE073K65L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-RT0402FRE073K65LCT-ND
|
DigiKey | RES SMD 3.65K OHM 1% 1/16W 0402 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
19050 In Stock |
|
$0.0060 / $0.1000 | Buy Now |
DISTI #
RT0402FRE073K65L
|
Avnet Americas | SMD Chip Resistor, 3.65 kOhm, ? 1%, 63 mW, 0402 [1005 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0402FRE073K65L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0029 | Buy Now |
DISTI #
603-RT0402FRE073K65L
|
Mouser Electronics | Thin Film Resistors - SMD 1/16W 3.65K ohm 1% 50ppm RoHS: Compliant | 5900 |
|
$0.0060 / $0.1000 | Buy Now |
|
Future Electronics | 0402 3.65K Ohm 1% 0.063 W ±50ppm/°C Surface Mount Thin Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks Container: Reel | 40000Reel |
|
$0.0055 / $0.0065 | Buy Now |
DISTI #
RT0402FRE073K65L
|
TTI | Thin Film Resistors - SMD 1/16W 3.65K ohm 1% 50ppm pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 20000 In Stock |
|
$0.0057 / $0.0068 | Buy Now |
DISTI #
RT0402FRE073K65L
|
Avnet Abacus | SMD Chip Resistor, 3.65 kOhm, � 1%, 63 mW, 0402 [1005 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0402FRE073K65L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 26 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.(1005) 0402 3.65K Ohms 1% 1/16W 50PPM SMT | 0 |
|
$0.0075 / $0.0097 | RFQ |
Part Details for RT0402FRE073K65L
RT0402FRE073K65L CAD Models
RT0402FRE073K65L Part Data Attributes
|
RT0402FRE073K65L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0402FRE073K65L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.0625W, 3650ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 3650 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RT0402FRE073K65L
This table gives cross-reference parts and alternative options found for RT0402FRE073K65L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0402FRE073K65L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR02FTDX3651 | Fixed Resistor, Thin Film, 0.1W, 3650ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RT0402FRE073K65L vs AR02FTDX3651 |
AMF04023K651%50PPM/KNP10 | Fixed Resistor, Thin Film, 0.063W, 3650ohm, 50V, 1% +/-Tol, 50ppm/Cel, 0402, | Microtech GmbH Electronic | RT0402FRE073K65L vs AMF04023K651%50PPM/KNP10 |
RT0402FRE133K65L | Fixed Resistor, Thin Film, 0.0625W, 3650ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RT0402FRE073K65L vs RT0402FRE133K65L |
RTX023651FETH | Fixed Resistor, Thin Film, 0.0625W, 3650ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402, | Ralec | RT0402FRE073K65L vs RTX023651FETH |
AR02FBD3651 | Fixed Resistor, Thin Film, 0.5W, 3650ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | RT0402FRE073K65L vs AR02FBD3651 |
AR02FBD3651N | Fixed Resistor, Thin Film, 0.0625W, 3650ohm, 25V, 1% +/-Tol, -50,50ppm/Cel, 0402, | Viking Tech Corp | RT0402FRE073K65L vs AR02FBD3651N |
RP73PG1E3K65FTDF | Fixed Resistor, Thin Film, 0.1W, 3650ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | TE Connectivity | RT0402FRE073K65L vs RP73PG1E3K65FTDF |
AR02FBDX3651 | Fixed Resistor, Thin Film, 0.1W, 3650ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RT0402FRE073K65L vs AR02FBDX3651 |
AR02FTD3651 | Fixed Resistor, Thin Film, 0.5W, 3650ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | RT0402FRE073K65L vs AR02FTD3651 |
AF0402AQ3651F-T10 | Fixed Resistor, Thin Film, 0.0625W, 3650ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | RT0402FRE073K65L vs AF0402AQ3651F-T10 |