Part Details for RT0402FRE0733R2L by YAGEO Corporation
Overview of RT0402FRE0733R2L by YAGEO Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0402FRE0733R2L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AK5023
|
Newark | Res, 33R2, 1%, 0.063W, Thin Film, 0402 Rohs Compliant: Yes |Yageo RT0402FRE0733R2L RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 910 |
|
$0.0180 / $0.0240 | Buy Now |
DISTI #
58AK3739
|
Newark | Res, 33R2, 1%, 0.063W, Thin Film, 0402, Resistance:33.2Ohm, Resistance Tolerance:± 1%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT0402FRE0733R2L RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0120 | Buy Now |
DISTI #
13-RT0402FRE0733R2LCT-ND
|
DigiKey | RES SMD 33.2 OHM 1% 1/16W 0402 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
29367 In Stock |
|
$0.0060 / $0.1000 | Buy Now |
DISTI #
RT0402FRE0733R2L
|
Avnet Americas | SMD Chip Resistor, 33.2 Ohm, ± 1%, 63 mW, 0402 [1005 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0402FRE0733R2L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0032 | Buy Now |
DISTI #
603-RT0402FRE0733R2L
|
Mouser Electronics | Thin Film Resistors - SMD 33.2 OHM 1% 50PPM 1/16W RoHS: Compliant | 68874 |
|
$0.0060 / $0.1000 | Buy Now |
|
Future Electronics | RT Series 0402 0.063 W 33.2 Ohm ±1% ±50 ppm/°C SMT Thin Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks Container: Reel | 140000Reel |
|
$0.0027 / $0.0031 | Buy Now |
DISTI #
RT0402FRE0733R2L
|
TTI | Thin Film Resistors - SMD 33.2 OHM 1% 50PPM 1/16W pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 90000 In Stock |
|
$0.0028 / $0.0033 | Buy Now |
DISTI #
RT0402FRE0733R2L
|
Avnet Abacus | SMD Chip Resistor, 33.2 Ohm, � 1%, 63 mW, 0402 [1005 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0402FRE0733R2L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S900103692776
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant pbFree: Yes | 20000 |
|
$0.0028 | Buy Now |
DISTI #
C1S900105533954
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant pbFree: Yes | 10000 |
|
$0.0050 | Buy Now |
Part Details for RT0402FRE0733R2L
RT0402FRE0733R2L CAD Models
RT0402FRE0733R2L Part Data Attributes
|
RT0402FRE0733R2L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0402FRE0733R2L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.0625W, 33.2ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 33.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RT0402FRE0733R2L
This table gives cross-reference parts and alternative options found for RT0402FRE0733R2L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0402FRE0733R2L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9T04021A33R2FBPF3 | Fixed Resistor, Thin Film, 0.0625W, 33.2ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RT0402FRE0733R2L vs 9T04021A33R2FBPF3 |
NTR04F33R2DTR1KF | Fixed Resistor, Thin Film, 0.063W, 33.2ohm, 25V, 1% +/-Tol, -50,50ppm/Cel, 0402, | NIC Components Corp | RT0402FRE0733R2L vs NTR04F33R2DTR1KF |
239044773329L | Fixed Resistor, Thin Film, 0.0625W, 33.2ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402, | YAGEO Corporation | RT0402FRE0733R2L vs 239044773329L |
WF04Q33R2FTLQ | Fixed Resistor, Thin Film, 0.1W, 33.2ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RT0402FRE0733R2L vs WF04Q33R2FTLQ |
AR02FBDX33R2 | Fixed Resistor, Thin Film, 0.1W, 33.2ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RT0402FRE0733R2L vs AR02FBDX33R2 |
RTX0233R2FEH2 | Fixed Resistor, Thin Film, 0.0625W, 33.2ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402, | Ralec | RT0402FRE0733R2L vs RTX0233R2FEH2 |
RNCF0402FTC33R2 | Fixed Resistor, Thin Film, 0.063W, 33.2ohm, 25V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RT0402FRE0733R2L vs RNCF0402FTC33R2 |
RP73PG1E33R2FTD | Fixed Resistor, Thin Film, 0.1W, 33.2ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | TE Connectivity | RT0402FRE0733R2L vs RP73PG1E33R2FTD |
AT0402FRE0733R2L | Fixed Resistor, Thin Film, 0.0625W, 33.2ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RT0402FRE0733R2L vs AT0402FRE0733R2L |
RTX0233R2FETH | Fixed Resistor, Thin Film, 0.0625W, 33.2ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402, | Ralec | RT0402FRE0733R2L vs RTX0233R2FETH |