Part Details for RT0402FRE072K49L by YAGEO Corporation
Overview of RT0402FRE072K49L by YAGEO Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0402FRE072K49L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AK5613
|
Newark | Res, 2K49, 1%, 0.063W, Thin Film, 0402 Rohs Compliant: Yes |Yageo RT0402FRE072K49L RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3830 |
|
$0.0180 / $0.0240 | Buy Now |
DISTI #
13-RT0402FRE072K49LCT-ND
|
DigiKey | RES SMD 2.49K OHM 1% 1/16W 0402 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
16819 In Stock |
|
$0.0063 / $0.1000 | Buy Now |
DISTI #
RT0402FRE072K49L
|
Avnet Americas | SMD Chip Resistor, 2.49 kOhm, ± 1%, 63 mW, 0402 [1005 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0402FRE072K49L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0029 | Buy Now |
DISTI #
603-RT0402FRE072K49L
|
Mouser Electronics | Thin Film Resistors - SMD 2.49K OHM 1% 50PPM 1/16W RoHS: Compliant | 20151 |
|
$0.0060 / $0.1000 | Buy Now |
DISTI #
E02:0323_03313285
|
Arrow Electronics | Res Thin Film 0402 2.49K Ohm 1% 0.063W(1/16W) ±50ppm/°C Pad SMD T/R Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks Date Code: 2402 | Europe - 20000 |
|
$0.0055 / $0.0064 | Buy Now |
|
Future Electronics | RT Series 0402 0.063 W 2.49 kOhm ±1% ±50 ppm/°C SMT Thin Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 10000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.0057 / $0.0065 | Buy Now |
DISTI #
78970871
|
Verical | Res Thin Film 0402 2.49K Ohm 1% 0.063W(1/16W) ±50ppm/°C Pad SMD T/R Min Qty: 10000 Package Multiple: 10000 Date Code: 2402 | Americas - 20000 |
|
$0.0055 / $0.0063 | Buy Now |
DISTI #
RT0402FRE072K49L
|
TTI | Thin Film Resistors - SMD 2.49K OHM 1% 50PPM 1/16W pbFree: Pb-Free Min Qty: 50000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0051 | Buy Now |
DISTI #
RT0402FRE072K49L
|
Avnet Abacus | SMD Chip Resistor, 2.49 kOhm, � 1%, 63 mW, 0402 [1005 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0402FRE072K49L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.(1005) 0402 2.49K Ohms 1% 1/16W 50PPM SMT | 0 |
|
$0.0077 / $0.0100 | RFQ |
Part Details for RT0402FRE072K49L
RT0402FRE072K49L CAD Models
RT0402FRE072K49L Part Data Attributes
|
RT0402FRE072K49L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0402FRE072K49L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.0625W, 2490ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 2490 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RT0402FRE072K49L
This table gives cross-reference parts and alternative options found for RT0402FRE072K49L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0402FRE072K49L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR02FBDX2491 | Fixed Resistor, Thin Film, 0.1W, 2490ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RT0402FRE072K49L vs AR02FBDX2491 |
RP73PG1E2K49FTDF | Fixed Resistor, Thin Film, 0.1W, 2490ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | TE Connectivity | RT0402FRE072K49L vs RP73PG1E2K49FTDF |
WF04Q2491FTLQ | Fixed Resistor, Thin Film, 0.1W, 2490ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RT0402FRE072K49L vs WF04Q2491FTLQ |
AMF04022K491%50PPM/KNP20 | Fixed Resistor, Thin Film, 0.063W, 2490ohm, 50V, 1% +/-Tol, 50ppm/Cel, 0402, | Microtech GmbH Electronic | RT0402FRE072K49L vs AMF04022K491%50PPM/KNP20 |
239044772492L | Fixed Resistor, Thin Film, 0.0625W, 2490ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402, | YAGEO Corporation | RT0402FRE072K49L vs 239044772492L |
RT0402FRE102K49L | Fixed Resistor, Thin Film, 0.0625W, 2490ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RT0402FRE072K49L vs RT0402FRE102K49L |
RTX022491FEH4 | Fixed Resistor, Thin Film, 0.0625W, 2490ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402, | Ralec | RT0402FRE072K49L vs RTX022491FEH4 |
NTR04F2491DTR1KF | Fixed Resistor, Thin Film, 0.063W, 2490ohm, 25V, 1% +/-Tol, -50,50ppm/Cel, 0402, | NIC Components Corp | RT0402FRE072K49L vs NTR04F2491DTR1KF |
NTR04F2491DTRF | Fixed Resistor, Thin Film, 0.063W, 2490ohm, 25V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | RT0402FRE072K49L vs NTR04F2491DTRF |
9T04021A2491FBPF3 | Fixed Resistor, Thin Film, 0.0625W, 2490ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RT0402FRE072K49L vs 9T04021A2491FBPF3 |